GWLA - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.57542 GHz | 2.5 GHz | GPS | WiFi | Loop | Chip | 0.28 dBi, 0.24 dBi | 20 MHz, 100 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | Embedded | 2 Band | PCB Mount | SMD/SMT | GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 | 10 mm | 3.2 mm | 1.5 mm | GWLA | Reel |