Genesis - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GLONASS, GPS | Module | Panel, Rectangular | 30 dB | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 58 mm | 12.4 mm | IP65 | 2 M RG174 x 2 | Genesis | Bulk | |||||||||||
Mfr: MA241.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Genesis MA241 2in1 4G/3G/2G 2xMIMO 2M NFC-200, Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.49 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Module | Panel, Rectangular | 50 Ohms | 3.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 68 mm | 13 mm | IP65 | 2 M NFC200 x 2 | Genesis | Bulk |