• RF & Wireless
  • Antennas & Accessories
  • Antennas

Internal - Antennas

2 Results
2 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W3315B0100
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Plume Wifi Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.925 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), DSRC
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
PCB Trace
I-Bar
2 dBi, 5 dBi
50 Ohms
2:1
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.5 GHz
Wireless Applications, IoT Devices, M2M, Security, Transportation
45 mm
6 mm
100 mm RF1.13
Internal
Bulk
Datasheet
Mfr: W3332B0150
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Internal Tri-band ISM868/915MHz,2.4GHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Embedded
863 MHz
2.5 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
T-Bar Flex
0.2 dBi, 4.1 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Female
868 MHz, 915 MHz, 2.45 GHz
ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications
82.5 mm
15.5 mm
0.5 mm
150 mm RF1.13
Internal