• RF & Wireless
  • Antennas & Accessories
  • Antennas

SWA - Antennas

2 Results
2 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: SWA434D
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

New Product
Antennas 2.4GHz LDS Monopole Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Antennas
Monopole Antenna
2.4 GHz
2.4835 GHz
802.11 b/g/n
Chip
3.2 dBi
50 Ohms
3
- 40 C
+ 85 C
1 Band
SMD/SMT
Solder
3 mm
3 mm
4 mm
SWA
Reel
Datasheet
Mfr: SWA425A
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

New Product
Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
4.5 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
SMD/SMT
Connector
IPEX MHF 4L
29 mm
26.8 mm
3.65 mm
SWA
Bulk