• RF & Wireless
  • Antennas & Accessories
  • Antennas

Shanghai - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GA.130.201111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas GA.130.201111 Shanghai Magnetic Mount 698-2700MHz LTE Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
Module
Sharkfin
1.13 dBi, 0.8 dBi, 0.69 dBi, 0.37 dBi, 1.15 dBi, 1.32 dBi, 3.07 dBi
50 Ohms
10 W
- 40 C
+ 85 C
7 Band
Magnetic Mount
Connector
SMA Male
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
Cellular Application
143 mm
72 mm
IP65
2 M RG174
Shanghai