700E - RF Capacitors
2.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700E561GT2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 700E | 560 pF | 2.5 kV | 2 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | ||||||
Mfr: 700E390GMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 39 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E392KMS1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 3900 pF | 1 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E470KMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 47 pF | 200 V | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E151JMS3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 700E | 150 pF | 3.6 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | ||||||
Mfr: 700E4R7CT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 4.7pF Tol 0.25pF Las Mkg | Not Available Online | 700E | 4.7 pF | 3.6 kV | 0.25 pF | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 700E101JAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 100 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E101JMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 100 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E102JAR2500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 1000 pF | 2.5 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E102KMS2500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 1000 pF | 2.5 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E121KMS5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 120 pF | 5 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E150GAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 15 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E150JAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 15 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E151FAR5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 150 pF | 5 kV | 1 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E151JMS5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 150 pF | 5 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E180GAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 18 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E180JAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 18 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E821KAR2500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 820 pF | 2.5 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E900GAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 90 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700EVUSJMS3600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 3.6 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | |||||||
Mfr: 700E330KAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 33 pF | 200 V | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E331FMS3600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 330 pF | 3.6 kV | 1 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E332GAR1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 3300 pF | 1 kV | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E181FAR5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 180 pF | 5 kV | 1 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E220JAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 22 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm |