700E - RF Capacitors
2.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700E120KMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 12 pF | 200 V | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E121KAR5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 120 pF | 5 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E150JMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 15 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E150KAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 15 pF | 200 V | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E151KAR5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 150 pF | 5 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E681FAR3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 680 pF | 3 kV | 1 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E6R8DAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 6.8 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E820JMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 82 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E331FAR3600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 330 pF | 3.6 kV | 1 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E331JAR3600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 330 pF | 3.6 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E331KMS3600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 330 pF | 3.6 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E332JAR1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 3300 pF | 1 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E272JAR1500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 2700 pF | 1.5 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E392GMS1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 3900 pF | 1 kV | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E431GAR3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 430 pF | 3 kV | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E431GMS3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 430 pF | 3 kV | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E431JAR3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 430 pF | 3 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E431KMS3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 430 pF | 3 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E471FAR3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 470 pF | 3 kV | 1 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E471JAR3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 470 pF | 3 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E471KAR3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 470 pF | 3 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E560JAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 56 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E560KMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 56 pF | 200 V | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E561JMS3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 560 pF | 3 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E561KMS3000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 560 pF | 3 kV | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm |