700E - RF Capacitors
2.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700E150JMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 700E | 15 pF | 3.6 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | ||||||
Mfr: 700E150JW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 15 pF | 3.6 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E151GWN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 150 pF | 3.6 kV | 2 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E152JT1000XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 1500 pF | 1 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E180GT3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 18 pF | 3.6 kV | 2 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E8R2DTN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 8.2 pF | 3.6 kV | 0.5 pF | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E8R2DW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 8.2 pF | 3.6 kV | 0.5 pF | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E180KP3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 18 pF | 3.6 kV | 10 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E181JT3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 180 pF | 3.6 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E1R0DWN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 1 pF | 3.6 kV | 0.5 pF | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E1R5CMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 700E | 1.5 pF | 3.6 kV | 0.25 pF | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | ||||||
Mfr: 700E511JW2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 510 pF | 2.5 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E100JP3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 10 pF | 3.6 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E101JMS3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 700E | 100 pF | 3.6 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | ||||||
Mfr: 700E101KTN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 100 pF | 3.6 kV | 10 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E102JT1000XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 1000 pF | 1 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E120GT3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 12 pF | 3.6 kV | 2 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E680GW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 68 pF | 3.6 kV | 2 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E751JT2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 750 pF | 2.5 kV | 5 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E820GTN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 82 pF | 3.6 kV | 2 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E821KT1000XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 820 pF | 1 kV | 10 % | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 700E100JAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 10 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E100KAR7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 10 pF | 200 V | 10 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E101GMS7200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 100 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | ||||||
Mfr: 700E111JMS5000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 700E | 110 pF | 5 kV | 5 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm |