Accu-P STD - RF Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04023J2R8ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.8pF +/-0.5pF Thin Film 0402 | 0In Stock | Accu-P STD | 2.8 pF | 25 V | 0.5 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||
Mfr: 02013J1R5ABWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.5pF +/-0.05pF Thin Film 0201 | 0In Stock | Accu-P STD | 1.5 pF | 25 V | 0.05 pF | 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.32 mm | 0.22 mm | Reel | |||||
Mfr: 02013J2R2PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 2.2pF +/-0.5pF Thin Film 0201 | Not Available Online | Accu-P STD | 2.2 pF | 25 V | 0.5 pF | 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.32 mm | 0.22 mm | Reel | |||||
Mfr: 02013J2R4PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 2.4pF +/-0.5pF Thin Film 0201 | Not Available Online | Accu-P STD | 2.4 pF | 25 V | 0.5 pF | 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.32 mm | 0.22 mm | Reel | |||||
Mfr: 02013J2R1ABWTR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 2.1pF +/-0.5pF Thin Film 0201 | Not Available Online | Accu-P STD | 2.1 pF | 25 V | 0.5 pF | 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.32 mm | 0.22 mm | Reel |