B78108S - RF Inductors - Leaded
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1 mH | 5 % | 130 mA | 14 Ohms | - 55 C | + 125 C | 50 | 1.6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1105J9 | |||||||
Mfr: B78108S1684J000 TTI: B78108S1684J000 TDK Availability: 0In StockRF Inductors - Leaded 680uH 150mA 10ohms | 0In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 680 uH | 5 % | 150 mA | 10 Ohms | - 55 C | + 125 C | 55 | 1.9 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1684J | |||||
Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 330 uH | 5 % | 190 mA | 6.4 Ohms | - 55 C | + 125 C | 70 | 2.7 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1334J9 | |||||||
Mfr: B78108S1123J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 12UH 5% | Not Available Online | HF Choke | Axial | 12 uH | 5 % | 320 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1123J9 | ||||||||||||||||
Mfr: B78108S1275J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 2700UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 2.7 mH | 5 % | 75 mA | 40 Ohms | - 55 C | + 125 C | 40 | 1 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1275J | ||||||
Mfr: B78108S1392K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 3.9UH 10% | Not Available Online | HF Choke | Axial | Unshielded | 3.9 uH | 10 % | 850 mA | 31 mOhms | - 55 C | + 125 C | 60 | 105 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1392K | ||||||
Mfr: B78108S1682K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 6.8UH 10% | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 6.8 uH | 10 % | 670 mA | 510 mOhms | - 55 C | + 125 C | 65 | 75 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1682K9 | |||||
Mfr: B78108S1102K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.0uH 1200mA .16ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1 uH | 10 % | 1.2 A | 160 mOhms | - 55 C | + 125 C | 55 | 205 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1102K000 | ||||||
Mfr: B78108S1822J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 8.2UH 5% | Not Available Online | HF Choke | Axial | 8.2 uH | 5 % | 320 mOhms | Standard | PCB Mount | 9.2 mm | B78108S | Reel | B78108S1822J | |||||||||||||||
Mfr: B78108S1103J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 10UH 5% | Not Available Online | HF Choke | Axial | 10 uH | 5 % | 320 mOhms | Standard | PCB Mount | 9.2 mm | B78108S | Reel | B78108S1103J | |||||||||||||||
Mfr: B78108S1273K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 27UH 10% | Not Available Online | HF Choke | Axial | Unshielded | 27 uH | 10 % | 530 mA | 830 mOhms | - 55 C | + 125 C | 55 | 10 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1273K | ||||||
Mfr: B78108S1472J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 4.7UH 5% | Not Available Online | HF Choke | Axial | 4.7 uH | 5 % | 320 mOhms | Standard | PCB Mount | 9.2 mm | B78108S | Reel | B78108S1472J | |||||||||||||||
Mfr: B78108S1153K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 15UH 10% | Not Available Online | HF Choke | Axial | Unshielded | 15 uH | 10 % | 610 mA | 600 mOhms | - 55 C | + 125 C | 60 | 20 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1153K9 | ||||||
Not Available Online | HF Choke | Axial | Unshielded | 3.3 uH | 5 % | 900 mA | 290 mOhms | - 55 C | + 125 C | 60 | 115 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1332J | |||||||
Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 470 uH | 5 % | 170 mA | 7.9 Ohms | - 55 C | + 125 C | 70 | 2.2 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1474J9 | ||||||
Mfr: B78108S1272K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 2.7UH 10% | Not Available Online | HF Choke | Axial | Unshielded | 2.7 uH | 10 % | 940 mA | 260 mOhms | - 55 C | + 125 C | 60 | 125 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1272K | ||||||
Mfr: B78108S1562K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 780mA 0.38ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 5.6 uH | 10 % | 780 mA | 380 mOhms | - 55 C | + 125 C | 60 | 85 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1562K000 | |||||
Not Available Online | HF Choke | Axial | Unshielded | 33 uH | 5 % | 500 mA | 920 mOhms | - 55 C | + 125 C | 55 | 9 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Reel | B78108S1333J | |||||||||
Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 10 uH | 10 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1103K9 | ||||||
Mfr: B78108S1472J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 4.7UH 5% | Not Available Online | HF Choke | Axial | 4.7 uH | 5 % | 320 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1472J9 | ||||||||||||||||
Not Available Online | HF Choke | Axial | Unshielded | 2.2 uH | 5 % | 1 A | 250 mOhms | - 55 C | + 125 C | 55 | 140 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Reel | B78108S1222J | |||||||||
Mfr: B78108S1224J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 220uH 250mA 3.3ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 220 uH | 5 % | 250 mA | 3.3 Ohms | - 55 C | + 125 C | 70 | 3.7 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1224J000 | ||||||
Mfr: B78108S1335J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3300uH 62mA 59.5ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 3.3 mH | 5 % | 62 mA | 59.5 Ohms | - 55 C | + 125 C | 40 | 900 kHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1335J000 | ||||||
Mfr: B78108S1153K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 15uH 610mA 0.6ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 15 uH | 10 % | 610 mA | 600 mOhms | - 55 C | + 125 C | 60 | 20 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1153K000 | ||||||
Mfr: B78108S1472K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 820mA 0.34ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 4.7 uH | 10 % | 820 mA | 340 mOhms | - 55 C | + 125 C | 60 | 95 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1472K000 |