B78148E - RF Inductors - Leaded
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78148E1681M000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.68uH 4500mA 360MHz Radial LS=5mm 20% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 680 nH | 20 % | 4.6 A | 31 mOhms | 7.1 A | - 55 C | + 125 C | 60 | 360 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1681M | |||||
Mfr: B78148E1222K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 3300mA 150MHz Radial LS=5mm 10% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 2.2 uH | 10 % | 3.4 A | 57 mOhms | 4 A | - 55 C | + 125 C | 50 | 150 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1222K | |||||
Mfr: B78148E1153K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 15uH 1600mA 14MHz Radial LS=5mm 10% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 15 uH | 10 % | 1.6 A | 230 mOhms | 1.45 A | - 55 C | + 125 C | 40 | 15 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1153K | |||||
Mfr: B78148E1151M009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.15uH 6200mA 650MHz Radial LS=5mm 20% | Not Available Online | HF Choke | Radial | Unshielded | 150 nH | 20 % | 6.5 A | 17 mOhms | - 55 C | + 125 C | 50 | 650 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1151M9 | |||||||
Mfr: B78148E1681M009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.68uH 4500mA 360MHz Radial LS=5mm 20% | Not Available Online | HF Choke | Radial | Unshielded | 680 nH | 20 % | 4.6 A | 31 mOhms | - 55 C | + 125 C | 60 | 360 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1681M9 | |||||||
Mfr: B78148E1682K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 6.8 uH | 10 % | 2.45 A | 105 mOhms | - 55 C | + 125 C | 40 | 25 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1682K9 | |||||||
Mfr: B78148E1102K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1uH 4100mA 275MHz Radial LS=5mm 10% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 1 uH | 10 % | 4.15 A | 38 mOhms | 5.8 A | - 55 C | + 125 C | 60 | 260 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1102K | |||||
Mfr: B78148E1102K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1uH 4100mA 275MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 1 uH | 10 % | 4.15 A | 38 mOhms | - 55 C | + 125 C | 60 | 260 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1102K9 | |||||||
Mfr: B78148E1103K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 10uH 2200mA 18MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 10 uH | 10 % | 2.25 A | 136 mOhms | - 55 C | + 125 C | 35 | 20 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1103K9 | |||||||
Mfr: B78148E1223K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 22uH 1320mA 12MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 22 uH | 10 % | 1.3 A | 350 mOhms | - 55 C | + 125 C | 40 | 12 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1223K9 | |||||||
Mfr: B78148E1104J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 100uH 610mA 6MHz Radial LS=5mm 5% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 100 uH | 5 % | 640 mA | 1.45 Ohms | 580 mA | - 55 C | + 125 C | 60 | 6 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1104J | |||||
Mfr: B78148E1152K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 3700mA 235MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 1.5 uH | 10 % | 3.8 A | 47 mOhms | - 55 C | + 125 C | 60 | 235 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1152K9 | |||||||
Mfr: B78148E1222K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 3300mA 150MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 2.2 uH | 10 % | 3.4 A | 57 mOhms | - 55 C | + 125 C | 50 | 150 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1222K9 | |||||||
Mfr: B78148E1332K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 3000mA 76MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 3.3 uH | 10 % | 3.05 A | 73 mOhms | - 55 C | + 125 C | 45 | 75 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1332K9 | |||||||
Mfr: B78148E1153K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 15uH 1600mA 14MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 15 uH | 10 % | 1.6 A | 230 mOhms | - 55 C | + 125 C | 40 | 15 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1153K9 | |||||||
Mfr: B78148E1333J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 33uH 1100mA 9MHz Radial LS=5mm 5% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 33 uH | 5 % | 1.05 A | 550 mOhms | 1 A | - 55 C | + 125 C | 50 | 9 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1333J | |||||
Mfr: B78148E1683J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 68uH 780mA 6.5MHz Radial LS=5mm 5% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 68 uH | 5 % | 780 mA | 900 mOhms | 720 mA | - 55 C | + 125 C | 45 | 6.5 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1683J | |||||
Mfr: B78148E1151M000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.15uH 6200mA 650MHz Radial LS=5mm 20% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 150 nH | 20 % | 6.5 A | 17 mOhms | 14.5 A | - 55 C | + 125 C | 50 | 650 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1151M | |||||
Mfr: B78148E1471M000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.47uH 4900mA 400MHz Radial LS=5mm 20% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 470 nH | 20 % | 5 A | 27 mOhms | 8.5 A | - 55 C | + 125 C | 60 | 400 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1471M | |||||
Mfr: B78148E1152K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 3700mA 235MHz Radial LS=5mm 10% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 1.5 uH | 10 % | 3.8 A | 47 mOhms | 4.8 A | - 55 C | + 125 C | 60 | 235 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1152K | |||||
Mfr: B78148E1332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 3000mA 76MHz Radial LS=5mm 10% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 3.3 uH | 10 % | 3.05 A | 73 mOhms | 3.25 A | - 55 C | + 125 C | 45 | 75 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1332K | |||||
Mfr: B78148E1101M000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.1uH 6800mA 650MHz Radial LS=5mm 20% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 100 nH | 20 % | 7.3 A | 15 mOhms | 17 A | - 55 C | + 125 C | 50 | 700 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1101M | |||||
Mfr: B78148E1221M009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.22uH 5700mA 610MHz Radial LS=5mm 20% | Not Available Online | HF Choke | Radial | Unshielded | 220 nH | 20 % | 5.9 A | 19 mOhms | - 55 C | + 125 C | 55 | 610 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1221M9 | |||||||
Mfr: B78148E1104J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 100uH 610mA 6MHz Radial LS=5mm 5% | Not Available Online | HF Choke | Radial | Unshielded | 100 uH | 5 % | 640 mA | 1.45 Ohms | - 55 C | + 125 C | 60 | 6 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1104J9 | |||||||
Mfr: B78148E1682K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10% | Not Available Online | RF Choke | Radial | 9.5 mm x 4 mm | Unshielded | 6.8 uH | 10 % | 2.45 A | 105 mOhms | 2.3 A | - 55 C | + 125 C | 40 | 25 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Reel | B78148E1682K |