B82144A - RF Inductors - Leaded
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144A2684J000 TTI: B82144A2684J000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE LBC 680UH 5% | 0In Stock | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 680 uH | 5 % | 240 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 1.3 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2684J | ||||||
Mfr: B82144A2686J000 TTI: B82144A2686J000 TDK Availability: 0In StockRF Inductors - Leaded 68K UH 5% RF CHOKE | 0In Stock | HF Choke | Axial | 68 mH | 5 % | 25 mA | 640 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2686J | |||||||||
Mfr: B82144A2102K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.0uH 2.2A 0.08ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 1 uH | 10 % | 2.2 A | 80 mOhms | - 55 C | + 125 C | 40 | 200 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2102K000 | ||||||
Mfr: B82144A2223K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 22uH 1.1A 0.35ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 22 uH | 10 % | 1.1 A | 350 mOhms | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2223K000 | ||||||
Mfr: B82144A2224J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 220uH 0.4A 1.6ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 220 uH | 5 % | 400 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 2.4 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2224J000 | ||||||
Mfr: B82144A2153K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 15UH 10% | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 15 uH | 10 % | 1.25 A | 280 mOhms | - 55 C | + 125 C | 60 | 20 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2153K | ||||||
Mfr: B82144A2333J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 33UH 5% | Not Available Online | HF Choke | Axial | 33 uH | 5 % | 900 mA | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2333J | |||||||||
Mfr: B82144A2154J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 150UH 5% | Not Available Online | RF Choke | Axial | Unshielded | 150 uH | 5 % | 500 mA | 95 Ohms | - 55 C | + 125 C | 50 | 3 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2154J | |||||||
Not Available Online | HF Choke | Axial | 27 uH | 6 Ohms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Reel | B82144A2273K 8 B82144A2273K8 | ||||||||||||||||
Mfr: B82144A2683J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=68 H Rated Current=0.7A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | 68 uH | 5 % | 700 mA | 640 mOhms | - 55 C | + 125 C | 30 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2683J9 | |||||||||
Mfr: B82144A2475J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 4700uH 0.09A 20ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 4.7 mH | 5 % | 90 mA | 20 Ohms | - 55 C | + 125 C | 60 | 500 kHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2475J000 | ||||||
Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 1 mH | 5 % | 200 mA | 3.8 Ohms | - 55 C | + 125 C | 60 | 1.2 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2105J000 | |||||||
Mfr: B82144A2104J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 100uH 0.6A 0.7ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 100 uH | 5 % | 600 mA | 700 mOhms | - 55 C | + 125 C | 50 | 3.5 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2104J000 | ||||||
Mfr: B82144A2104J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=100 H Rated Current=0.6A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | 100 uH | 5 % | 600 mA | 640 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2104J9 | |||||||||
Mfr: B82144A2333J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=33 H Rated Current=0.9A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | 33 uH | 5 % | 900 mA | 640 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2333J9 | |||||||||
Mfr: B82144A2222K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 2.2UH 10% | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 2.2 uH | 10 % | 1.9 A | 110 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2222K000 | ||||||
Mfr: B82144A2332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=3.3 H Rated Current=1.75A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | Unshielded | 3.3 uH | 10 % | 1.75 A | 130 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2332K | |||||||
Not Available Online | HF Choke | Axial | 33 mH | 5 % | 35 mA | 640 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2336J | ||||||||||
Mfr: B82144A2223K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=22 H Rated Current=1.1A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | 22 uH | 10 % | 1.1 A | 640 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2223K9 | |||||||||
Mfr: B82144A2472K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 1.6A 0.16ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 4.7 uH | 10 % | 1.6 A | 160 mOhms | - 55 C | + 125 C | 40 | 100 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2472K000 | ||||||
Mfr: B82144A2685J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 6800UH 5% | Not Available Online | HF Choke | Axial | 6.8 mH | 5 % | 80 mA | 95 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2685J | |||||||||
Mfr: B82144A2334J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 330UH 5% | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 330 uH | 5 % | 330 mA | 1.9 Ohms | - 55 C | + 125 C | 50 | 2 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2334J | ||||||
Mfr: B82144A2474J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 470uH 0.28A 2.5ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 470 uH | 5 % | 280 mA | 2.5 Ohms | - 55 C | + 125 C | 40 | 1.5 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2474J000 | ||||||
Mfr: B82144A2105J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 1000UH 5% | Not Available Online | HF Choke | Axial | 1 mH | 5 % | 200 mA | 320 mOhms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2105J9 | |||||||||
Mfr: B82144A2273K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 27UH 10% | Not Available Online | HF Choke | Axial | 27 uH | 10 % | 320 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Ammo Pack | B82144A2273K9 |