• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

B82144B - RF Inductors - Leaded

63 Results
63 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82144B1105J000
TTI: B82144B1105J000
TDK
Availability:

0In Stock

10.000 On Order
Expected 26-Oct-26
RF Inductors - Leaded HF-CHOKE LBC 1000UH 5%

0In Stock

10.000 On Order
Expected 26-Oct-26
Please adjust quantity to Min / Mult value
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
1 mH
5 %
280 mA
4.2 Ohms
- 55 C
+ 125 C
60
2.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1105J
Datasheet
Mfr: B82144B1107J000
TTI: B82144B1107J000
TDK
Availability:

0In Stock

RF Inductors - Leaded HF-CHOKE LBC 100000UH 5%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
100 mH
5 %
20 mA
490 Ohms
- 55 C
+ 125 C
40
180 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1107J
Datasheet
Mfr: B82144B1475J000
TTI: B82144B1475J000
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - Leaded 4700 UH 5% RF CHOKE

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
4.7 mH
5 %
120 mA
21 Ohms
- 55 C
+ 125 C
60
1.1 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1475J
Datasheet
Mfr: B82144B1474J000
TTI: B82144B1474J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE LBC 470UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
470 uH
5 %
400 mA
2.2 Ohms
- 55 C
+ 125 C
30
2.9 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1474J
Datasheet
Mfr: B82144B1226J000
TTI: B82144B1226J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE LBC 22000UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
22 mH
5 %
40 mA
120 Ohms
- 55 C
+ 125 C
50
400 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1226J
Datasheet
Mfr: B82144B1222K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=2.2 H Rated Current=2.1A, Radial DxL:6.5mmx9.2mm

Not Available Online

Call
or
View Details
HF Choke
Radial
Unshielded
2.2 uH
10 %
2.1 A
90 mOhms
- 55 C
+ 125 C
25
140 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1222K
Datasheet
Mfr: B82144B2332K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 3.3uH 5000mA SatCurr=100MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
3.3 uH
10 %
3.5 A
65 mOhms
5 A
- 55 C
+ 125 C
60
100 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2332K
Datasheet
Mfr: B82144B2823J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 82uH 1100mA SatCurr=6MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
82 uH
5 %
1.4 A
400 mOhms
1.1 A
- 55 C
+ 125 C
40
6 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2823J
Datasheet
Mfr: B82144B2124J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 120uH 850mA SatCurr=4.6MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
120 uH
5 %
1.1 A
600 mOhms
850 mA
- 55 C
+ 125 C
40
4.6 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2124J
Datasheet
Mfr: B82144B2183K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 18uH 2250mA SatCurr=12MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
18 uH
10 %
2.2 A
155 mOhms
2.25 A
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2183K
Datasheet
Mfr: B82144B1686J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=68000 H Rated Current=0.025A, Radial DxL:6.5mmx9.2mm

Not Available Online

Call
or
View Details
HF Choke
Radial
Unshielded
68 mH
5 %
25 mA
290 Ohms
- 55 C
+ 125 C
40
200 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1686J
Datasheet
Mfr: B82144B1225J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE LBC 2200UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
2.2 mH
5 %
180 mA
9.5 Ohms
- 55 C
+ 125 C
60
1.5 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1225J
Datasheet
Mfr: B82144B1683J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE LBC 68UH 5%

Not Available Online

Call
or
View Details
HF Choke
Radial
68 uH
5 %
800 mA
95 Ohms
- 55 C
+ 125 C
30
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1683J
Datasheet
Mfr: B82144B2154J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 150uH 750mA SatCurr=4.2MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
150 uH
5 %
1.05 A
700 mOhms
750 mA
- 55 C
+ 125 C
40
4.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2154J
Datasheet
Mfr: B82144B1335J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
3.3 mH
5 %
150 mA
13.8 mOhms
- 55 C
+ 125 C
60
1.3 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1335J
Datasheet
Mfr: B82144B2563J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 56uH 1300mA SatCurr=6.8MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
56 uH
5 %
1.6 A
310 mOhms
1.3 A
- 55 C
+ 125 C
40
6.8 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2563J
Datasheet
Mfr: B82144B2223K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 22uH 2000mA SatCurr=10MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
22 uH
10 %
2.1 A
175 mOhms
2 A
- 55 C
+ 125 C
50
10 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2223K
Datasheet
Mfr: B82144B2103K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 10uH 2850mA SatCurr=22MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
10 uH
10 %
2.45 A
120 mOhms
2.85 A
- 55 C
+ 125 C
40
22 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2103K
Datasheet
Mfr: B82144B1104J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE LBC 100UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
100 uH
5 %
760 mA
700 mOhms
- 55 C
+ 125 C
40
5.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1104J
Datasheet
Mfr: B82144B2102K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 1uH 7700mA SatCurr=200MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
1 uH
10 %
4.45 A
43 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2102K
Datasheet
Mfr: B82144B2182K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 1.8uH 6400mA SatCurr=150MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
1.8 uH
10 %
3.75 A
50 mOhms
6.4 A
- 55 C
+ 125 C
60
150 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2182K
Datasheet
Mfr: B82144B2273K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 27uH 1800mA SatCurr=9.2MHz

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
27 uH
10 %
2 A
200 mOhms
1.8 A
- 55 C
+ 125 C
40
9.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B2273K
Datasheet
Mfr: B82144B1106J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE LBC 10000UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
10 mH
5 %
85 mA
42 Ohms
- 55 C
+ 125 C
50
750 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1106J
Datasheet
Mfr: B82144B1332K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE LBC 3.3UH 10%

Not Available Online

Call
or
View Details
HF Choke
Radial
3.3 uH
10 %
1.95 A
95 Ohms
- 55 C
+ 125 C
25
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1332K
Datasheet
Mfr: B82144B2153K
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
15 uH
10 %
2.3 A
140 mOhms
2.4 A
- 55 C
+ 125 C
50
13 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
  • 1
  • 2
  • 3