• Standard Electrical
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
  • RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

B82144F - RF Inductors - Leaded

92 Results
92 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82144F2183K000
TTI: B82144F2183K000
TDK
Availability:

0In Stock

RF Inductors - Leaded 18uH 2250mA SatCurr=12MHz

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
18 uH
10 %
2.2 A
155 mOhms
2.25 A
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2183K
Datasheet
Mfr: B82144F1103K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.5A, Axial DxL:6.5mmx9.2mm

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
10 uH
10 %
1.5 A
180 mOhms
- 55 C
+ 125 C
60
24 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1103K
Datasheet
Mfr: B82144F1107J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 100000uH 5% 490ohm 20mA 0.18MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
100 mH
5 %
20 mA
490 Ohms
- 55 C
+ 125 C
40
180 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1107J
Datasheet
Mfr: B82144F1334J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 330uH 5% axial HF-CHOKE LBC

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
330 uH
5 %
500 mA
1.7 Ohms
- 55 C
+ 125 C
30
3.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1334J
Datasheet
Mfr: B82144F1333J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
33 uH
5 %
1.1 A
350 mOhms
- 55 C
+ 125 C
40
8 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1333J000
Datasheet
Mfr: B82144F1473J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
47 uH
5 %
900 mA
410 mOhms
- 55 C
+ 125 C
40
7 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1473J000
Datasheet
Mfr: B82144F1475J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
4.7 mH
5 %
120 mA
21 Ohms
- 55 C
+ 125 C
60
1.1 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1475J000
Datasheet
Mfr: B82144F2273K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 27uH 1800mA SatCurr=9.2MHz

Not Available Online

Call
or
View Details
HF Choke
Axial
27 uH
10 %
2 A
200 mOhms
- 55 C
+ 125 C
40
9.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Ammo Pack
B82144F2273K9
Datasheet
Mfr: B82144F2332K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 3.3uH 5000mA SatCurr=100MHz

Not Available Online

Call
or
View Details
HF Choke
Axial
3.3 uH
10 %
3.5 A
65 mOhms
- 55 C
+ 125 C
60
100 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Ammo Pack
B82144F2332K9
Datasheet
Mfr: B82144F2102K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 1uH 7700mA SatCurr=200MHz

Not Available Online

Call
or
View Details
HF Choke
Axial
1 uH
10 %
4.45 A
43 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Ammo Pack
B82144F2102K9
Datasheet
Mfr: B82144F2122K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 1.2uH 7400mA SatCurr=190MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
1.2 uH
10 %
4.25 A
44 mOhms
7.4 A
- 55 C
+ 125 C
60
190 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2122K
Datasheet
Mfr: B82144F2153K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 15uH 2400mA SatCurr=13MHz

Not Available Online

Call
or
View Details
HF Choke
Axial
15 uH
10 %
2.3 A
140 mOhms
- 55 C
+ 125 C
50
13 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Ammo Pack
B82144F2153K9
Datasheet
Mfr: B82144F2823J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 82uH 1100mA SatCurr=6MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
82 uH
5 %
1.4 A
400 mOhms
1.1 A
- 55 C
+ 125 C
40
6 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2823J
Datasheet
Mfr: B82144F2123K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 12uH 2650mA SatCurr=20MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
12 uH
10 %
2.4 A
130 mOhms
2.65 A
- 55 C
+ 125 C
40
20 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2123K
Datasheet
Mfr: B82144F1103K
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
10 uH
10 %
1.5 A
180 mOhms
- 55 C
+ 125 C
60
24 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1103K000
Datasheet
Mfr: B82144F2683J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 68uH 1150mA SatCurr=6.1MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
68 uH
5 %
1.5 A
350 mOhms
1.15 A
- 55 C
+ 125 C
40
6.1 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2683J
Datasheet
Mfr: B82144F1104J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
100 uH
5 %
760 mA
700 mOhms
- 55 C
+ 125 C
40
5.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1104J000
Datasheet
Mfr: B82144F1105J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 1000 UH 5% HF CHOKE LBC

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
1 mH
5 %
280 mA
4.2 Ohms
- 55 C
+ 125 C
60
2.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1105J
Datasheet
Mfr: B82144F1334J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Axial
Unshielded
330 uH
5 %
500 mA
1.7 Ohms
- 55 C
+ 125 C
30
3.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1334J000
Datasheet
Mfr: B82144F2334J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 330uH 520mA SatCurr=2.8MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
330 uH
5 %
700 mA
1.53 Ohms
520 mA
- 55 C
+ 125 C
40
2.8 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2334J
Datasheet
Mfr: B82144F2273K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 27uH 1800mA SatCurr=9.2MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
27 uH
10 %
2 A
200 mOhms
1.8 A
- 55 C
+ 125 C
40
9.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2273K
Datasheet
Mfr: B82144F1106J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
10 mH
5 %
85 mA
42 Ohms
- 55 C
+ 125 C
50
750 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F1106J000
Datasheet
Mfr: B82144F2222K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 2.2uH 6000mA SatCurr=150MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
2.2 uH
10 %
3.65 A
55 mOhms
6 A
- 55 C
+ 125 C
60
140 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2222K
Datasheet
Mfr: B82144F2333J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 33uH 1650mA SatCurr=9MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
33 uH
5 %
1.9 A
220 mOhms
1.65 A
- 55 C
+ 125 C
40
9 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2333J
Datasheet
Mfr: B82144F2392K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 3.9uH 4400mA SatCurr=90MHz

Not Available Online

Call
or
View Details
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
3.9 uH
10 %
3.35 A
75 mOhms
4.4 A
- 55 C
+ 125 C
60
90 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
B82144F2392K
  • 1
  • 2
  • 3
  • 4
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)