• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

5022 - RF Inductors - SMD

373 Results
373 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 5022-102J
TTI: 5022-102J
Delevan
Availability:

1.000In Stock

RF Inductors - SMD 1 uH 5%

1.000In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
1 uH
5 %
1.13 A
290 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022
Reel
5022-102J
T100
Datasheet
Mfr: 5022-361J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .36uH 5% .098ohm Unshielded SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
360 nH
5 %
1.94 A
98 mOhms
- 55 C
+ 125 C
45
345 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022
Reel
5022-361J
T100
Datasheet
Mfr: 5022-332J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 5% 2ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3.3 uH
5 %
430 mA
2 Ohms
- 55 C
+ 125 C
33
110 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-332J
T100
Datasheet
Mfr: 5022-561J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.56 uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
560 nH
5 %
1.65 A
135 mOhms
- 55 C
+ 125 C
50
280 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022
Reel
5022-561J
T100
Datasheet
Mfr: 5022-122J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 5% .42ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.2 uH
5 %
930 mA
420 mOhms
- 55 C
+ 125 C
33
180 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-122J
T100
Datasheet
Mfr: 5022-103J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5% .9ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
10 uH
5 %
610 mA
900 mOhms
- 55 C
+ 125 C
55
45 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-103J
T100
Datasheet
Mfr: 5022-364J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 360uH 5% 12.5ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
360 uH
5 %
171 mA
12.5 Ohms
- 55 C
+ 125 C
65
4.8 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-364J
T100
Datasheet
Mfr: 5022-223J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 5% 2.5ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
22 uH
5 %
368 mA
2.5 Ohms
- 55 C
+ 125 C
75
30 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022
Reel
5022-223J
T100
Datasheet
Mfr: 5022-393F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 39uH 1% 2.6ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
39 uH
1 %
361 mA
2.6 Ohms
- 55 C
+ 125 C
60
14.5 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-393F
T100
Datasheet
Mfr: 5022-473F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 47uH 1% 2.75ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
47 uH
1 %
351 mA
2.75 Ohms
- 55 C
+ 125 C
55
13 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-473F
T100
Datasheet
Mfr: 5022-181H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 3% .043ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
180 nH
3 %
2.92 A
43 mOhms
- 55 C
+ 125 C
50
500 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-181H
T100
Datasheet
Mfr: 5022-201F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .2uH 1% .047ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
200 nH
1 %
2.79 A
47 mOhms
- 55 C
+ 125 C
50
475 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-201F
T100
Datasheet
Mfr: 5022-221F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .22uH 1% .055ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
220 nH
1 %
2.58 A
55 mOhms
- 55 C
+ 125 C
50
450 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-221F
T100
Datasheet
Mfr: 5022-391G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .39uH 2% .1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
390 nH
2 %
1.92 A
100 mOhms
- 55 C
+ 125 C
45
330 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-391G
T100
Datasheet
Mfr: 5022-431H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .43uH 3% .11ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
430 nH
3 %
1.83 A
110 mOhms
- 55 C
+ 125 C
45
315 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-431H
T100
Datasheet
Mfr: 5022-471J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .47uH 5% .12ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 nH
5 %
1.75 A
120 mOhms
- 55 C
+ 125 C
45
310 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-471J
T100
Datasheet
Mfr: 5022-511G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .51uH 2% .13ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
510 nH
2 %
1.68 A
130 mOhms
- 55 C
+ 125 C
45
300 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-511G
T100
Datasheet
Mfr: 5022-621F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .62uH 1% .14ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
620 nH
1 %
1.62 A
140 mOhms
- 55 C
+ 125 C
50
260 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-621F
T100
Datasheet
Mfr: 5022-681G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .68uH 2% .15ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
680 nH
2 %
1.56 A
150 mOhms
- 55 C
+ 125 C
50
250 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-681G
T100
Datasheet
Mfr: 5022-751H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .75uH 3% .18ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
750 nH
3 %
1.43 A
180 mOhms
- 55 C
+ 125 C
50
230 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-751H
T100
Datasheet
Mfr: 5022-911J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .91uH 5% .24ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
910 nH
5 %
1.24 A
240 mOhms
- 55 C
+ 125 C
50
210 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-911J
T100
Datasheet
Mfr: 5022-112G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.1uH 2% .42ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.1 uH
2 %
930 mA
420 mOhms
- 55 C
+ 125 C
33
190 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-112G
T100
Datasheet
Mfr: 5022-434J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 430uH 5% 17.1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
430 uH
5 %
147 mA
17.1 Ohms
- 55 C
+ 125 C
65
4.2 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-434J
T100
Datasheet
Mfr: 5022-434H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 430uH 3% 17.1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
430 uH
3 %
147 mA
17.1 Ohms
- 55 C
+ 125 C
65
4.2 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-434H
T100
Datasheet
Mfr: 5022-474F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 470uH 1% 17.9ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 uH
1 %
143 mA
17.9 Ohms
- 55 C
+ 125 C
65
3.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022
Reel
5022-474F
T100
  • 1
  • 2
  • 3
  • 4