• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

5022R - RF Inductors - SMD

374 Results
374 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 5022R-471J
TTI: 5022R-471J
Delevan
Availability:

4.800In Stock

RF Inductors - SMD .47 UH 5%

4.800In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 nH
5 %
1.75 A
120 mOhms
- 55 C
+ 125 C
45
310 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-471J
T100
Datasheet
Mfr: 5022R-333J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 33uH 5% 3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
33 uH
5 %
337 mA
3 Ohms
- 55 C
+ 125 C
65
19 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022R
Reel
5022R-333J
T100
Datasheet
Mfr: 5022R-103J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5% .9ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
10 uH
5 %
610 mA
900 mOhms
- 55 C
+ 125 C
55
45 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022R
Reel
5022R-103J
T100
Datasheet
Mfr: 5022R-102J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1 uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
1812 (4532 metric)
Unshielded
1 uH
5 %
1.13 A
290 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022R
Reel
5022R-102J
T100
Datasheet
Mfr: 5022R-222J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .95ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
2.2 uH
5 %
620 mA
950 mOhms
- 55 C
+ 125 C
33
135 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-222J
T100
Datasheet
Mfr: 5022R-102F
TTI: 5022R-102F
Delevan
Availability:

0In Stock

RF Inductors - SMD 1uH 1% .29ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 uH
1 %
1.13 A
290 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-102F
T100
Datasheet
Mfr: 5022R-222F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 1% .95ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
1 %
620 mA
950 mOhms
- 55 C
+ 125 C
33
135 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-222F
T100
Datasheet
Mfr: 5022R-432J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.3uH 5% 2.4ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
4.3 uH
5 %
390 mA
2.4 Ohms
- 55 C
+ 125 C
33
95 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-432J
T100
Datasheet
Mfr: 5022R-151H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .15uH 3% .03ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
150 nH
3 %
3.5 A
30 mOhms
- 55 C
+ 125 C
50
525 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-151H
T100
Datasheet
Mfr: 5022R-161G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .16uH 2% .04ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
160 nH
2 %
3.03 A
40 mOhms
- 55 C
+ 125 C
50
525 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-161G
T100
Datasheet
Mfr: 5022R-181G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 2% .043ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
180 nH
2 %
2.92 A
43 mOhms
- 55 C
+ 125 C
50
500 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-181G
T100
Datasheet
Mfr: 5022R-181F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 1% .043ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
180 nH
1 %
2.92 A
43 mOhms
- 55 C
+ 125 C
50
500 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-181F
T100
Datasheet
Mfr: 5022R-241G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .24uH 2% .06ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
240 nH
2 %
2.47 A
60 mOhms
- 55 C
+ 125 C
45
415 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-241G
T100
Datasheet
Mfr: 5022R-301G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .3uH 2% .08ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
300 nH
2 %
2.14 A
80 mOhms
- 55 C
+ 125 C
45
380 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-301G
T100
Datasheet
Mfr: 5022R-683J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 68uH 5% 3.3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
68 uH
5 %
320 mA
3.3 Ohms
- 55 C
+ 125 C
55
11 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-683J
T100
Datasheet
Mfr: 5022R-683F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 68uH 1% 3.3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
68 uH
1 %
320 mA
3.3 Ohms
- 55 C
+ 125 C
55
11 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-683F
T100
Datasheet
Mfr: 5022R-823H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 82uH 3% 3.9ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
82 uH
3 %
295 mA
3.9 Ohms
- 55 C
+ 125 C
50
10.3 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-823H
T100
Datasheet
Mfr: 5022R-331F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .33uH 1% .09ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
330 nH
1 %
2.02 A
90 mOhms
- 55 C
+ 125 C
45
360 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-331F
T100
Datasheet
Mfr: 5022R-391F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .39uH 1% .1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
390 nH
1 %
1.92 A
100 mOhms
- 55 C
+ 125 C
45
330 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-391F
T100
Datasheet
Mfr: 5022R-471H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .47uH 3% .12ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 nH
3 %
1.75 A
120 mOhms
- 55 C
+ 125 C
45
310 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-471H
T100
Datasheet
Mfr: 5022R-561H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .56uH 3% .135ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
560 nH
3 %
1.65 A
135 mOhms
- 55 C
+ 125 C
50
280 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-561H
T100
Datasheet
Mfr: 5022R-911G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .91uH 2% .24ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
910 nH
2 %
1.24 A
240 mOhms
- 55 C
+ 125 C
50
210 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-911G
T100
Datasheet
Mfr: 5022R-122H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 3% .42ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.2 uH
3 %
930 mA
420 mOhms
- 55 C
+ 125 C
33
180 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-122H
T100
Datasheet
Mfr: 5022R-162F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.6uH 1% .6ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.6 uH
1 %
780 mA
600 mOhms
- 55 C
+ 125 C
33
155 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-162F
T100
Datasheet
Mfr: 5022R-182H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.8uH 3% .65ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.8 uH
3 %
755 mA
650 mOhms
- 55 C
+ 125 C
33
150 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-182H
T100
  • 1
  • 2
  • 3
  • 4