AISC-1008 - RF Inductors - SMD
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-1008-1R0J-T TTI: AISC-1008-1R0J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.0 UH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 5 % | 370 mA | 1.8 Ohms | - 40 C | + 125 C | 35 | 270 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 56 nH | 2 % | 1 A | 180 mOhms | - 40 C | + 125 C | 50 | 1.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 180 nH | 2 % | 620 mA | 700 mOhms | - 40 C | + 125 C | 50 | 750 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 5 % | 290 mA | 3.2 Ohms | - 40 C | + 125 C | 22 | 90 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 270 nH | 5 % | 500 mA | 910 mOhms | - 40 C | + 125 C | 50 | 600 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 910 nH | 5 % | 380 mA | 1.68 Ohms | - 40 C | + 125 C | 35 | 295 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 2 % | 290 mA | 3.2 Ohms | - 40 C | + 125 C | 22 | 90 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 120 nH | 2 % | 650 mA | 630 mOhms | - 40 C | + 125 C | 60 | 950 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 560 nH | 2 % | 400 mA | 1.33 Ohms | - 40 C | + 125 C | 50 | 390 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 2 % | 280 mA | 2.8 Ohms | - 40 C | + 125 C | 28 | 100 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 33 nH | 2 % | 1 A | 140 mOhms | - 40 C | + 125 C | 60 | 1.6 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 220 nH | 2 % | 500 mA | 800 mOhms | - 40 C | + 125 C | 50 | 630 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 12 nH | 5 % | 1 A | 90 mOhms | - 40 C | + 125 C | 50 | 3.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 620 nH | 5 % | 300 mA | 1.4 Ohms | - 40 C | + 125 C | 45 | 375 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 750 nH | 5 % | 360 mA | 1.54 Ohms | - 40 C | + 125 C | 45 | 360 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 82 nH | 5 % | 1 A | 220 mOhms | - 40 C | + 125 C | 60 | 800 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.9 uH | 2 % | 260 mA | 3.6 Ohms | - 40 C | + 125 C | 17 | 60 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 2 % | 450 mA | 1.05 Ohms | - 40 C | + 125 C | 50 | 530 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 uH | 2 % | 240 mA | 5.7 Ohms | - 40 C | + 125 C | 20 | 40 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 2 % | 1 A | 160 mOhms | - 40 C | + 125 C | 65 | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 2 % | 470 mA | 1.12 Ohms | - 40 C | + 125 C | 50 | 480 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 2 % | 470 mA | 1.19 Ohms | - 40 C | + 125 C | 50 | 450 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 910 nH | 2 % | 380 mA | 1.68 Ohms | - 40 C | + 125 C | 35 | 295 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 nH | 5 % | 1 A | 80 mOhms | - 40 C | + 125 C | 50 | 4.1 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 uH | 5 % | 240 mA | 5.7 Ohms | - 40 C | + 125 C | 20 | 40 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel |