BWHP - RF Inductors - SMD
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWHP0011070618NG00 TTI: BWHP0011070618NG00 Pulse Electronics Availability: 8.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 8.000In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 18 nH | 2 % | 900 mA | 160 mOhms | - 40 C | + 125 C | 30 | 3.55 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070615NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 15 nH | 2 % | 1.1 A | 130 mOhms | - 40 C | + 125 C | 30 | 3.9 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP00161008R10J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 100 nH | 5 % | 470 mA | 540 mOhms | - 40 C | + 125 C | 49 | 1.7 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-R10J-N | ||||||
Mfr: BWHP001107063N9G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 3.9 nH | 2 % | 1.7 A | 65 mOhms | - 40 C | + 125 C | 28 | 9.5 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070618NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 18 nH | 3 % | 900 mA | 160 mOhms | - 40 C | + 125 C | 30 | 3.55 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-18NH-N | ||||||
Mfr: BWHP0011070619NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 19 nH | 2 % | 850 mA | 175 mOhms | - 40 C | + 125 C | 30 | 3.5 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070619NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 19 nH | 3 % | 850 mA | 175 mOhms | - 40 C | + 125 C | 30 | 3.5 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-19NH-N | ||||||
Mfr: BWHP0011070620NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 20 nH | 5 % | 780 mA | 220 mOhms | - 40 C | + 125 C | 30 | 3.5 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-20NJ-N | ||||||
Mfr: BWHP0011070622NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 22 nH | 2 % | 800 mA | 210 mOhms | - 40 C | + 125 C | 30 | 3.3 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070622NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 22 nH | 3 % | 800 mA | 210 mOhms | - 40 C | + 125 C | 30 | 3.3 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-22NH-N | ||||||
Mfr: BWHP0011070624NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 24 nH | 5 % | 700 mA | 260 mOhms | - 40 C | + 125 C | 30 | 3.15 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-24NJ-N | ||||||
Mfr: BWHP0011070630NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 30 nH | 3 % | 450 mA | 350 mOhms | - 40 C | + 125 C | 30 | 2.9 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-30NH-N | ||||||
Mfr: BWHP0011070633NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 33 nH | 2 % | 490 mA | 380 mOhms | - 40 C | + 125 C | 30 | 2.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP00161008R30H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 300 nH | 3 % | 220 mA | 2.8 Ohms | - 40 C | + 125 C | 47 | 990 MHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-R30H-N | ||||||
Mfr: BWHP0011070611NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 11 nH | 3 % | 1.4 A | 95 mOhms | - 40 C | + 125 C | 30 | 4.7 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-11NH-N | ||||||
Mfr: BWHP0011070611NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 11 nH | 5 % | 1.4 A | 95 mOhms | - 40 C | + 125 C | 30 | 4.7 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-11NJ-N | ||||||
Mfr: BWHP0011070612NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 12 nH | 2 % | 1.2 A | 110 mOhms | - 40 C | + 125 C | 25 | 4.4 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070612NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 12 nH | 3 % | 1.2 A | 110 mOhms | - 40 C | + 125 C | 25 | 4.4 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-12NH-N | ||||||
Mfr: BWHP0011070613NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 13 nH | 2 % | 870 mA | 140 mOhms | - 40 C | + 125 C | 30 | 4.2 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070613NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 13 nH | 5 % | 870 mA | 140 mOhms | - 40 C | + 125 C | 30 | 4.2 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-13NJ-N | ||||||
Mfr: BWHP0011070615NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 15 nH | 3 % | 1.1 A | 130 mOhms | - 40 C | + 125 C | 30 | 3.9 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-15NH-N | ||||||
Mfr: BWHP001107062N4J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 2.4 nH | 5 % | 2 A | 45 mOhms | - 40 C | + 125 C | 25 | 14 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070636NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 36 nH | 2 % | 480 mA | 480 mOhms | - 40 C | + 125 C | 30 | 2.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070637NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 37 nH | 5 % | 470 mA | 490 mOhms | - 40 C | + 125 C | 30 | 2.7 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-37NJ-N | ||||||
Mfr: BWHP001107063N3H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 3.3 nH | 3 % | 1.7 A | 50 mOhms | - 40 C | + 125 C | 20 | 12.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-3N3H-N |