• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

CW105550A - RF Inductors - SMD

48 Results
48 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: CW105550A-11NJ
TTI: CW105550A-11NJ
Bourns
Availability:

0In Stock

RF Inductors - SMD 11nH 5 0.64A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
11 nH
5 %
640 mA
120 mOhms
- 40 C
+ 125 C
26
3.68 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-7N5J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 7.5nH 5 0.68A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
7.5 nH
5 %
680 mA
104 mOhms
- 40 C
+ 125 C
25
5.8 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-8N2J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 8.2nH 5 0.68A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
8.2 nH
5 %
680 mA
200 mOhms
- 40 C
+ 125 C
25
4.4 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-10NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 10nH 5 0.48A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
10 nH
5 %
480 mA
195 mOhms
- 40 C
+ 125 C
23
3.9 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-39NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

RF Inductors - SMD 39nH 5 0.32A AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
Unshielded
39 nH
5 %
320 mA
550 mOhms
- 40 C
+ 125 C
25
2.1 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-3N9J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

RF Inductors - SMD 3.9nH 5 0.84A AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
Unshielded
3.9 nH
5 %
840 mA
66 mOhms
- 40 C
+ 125 C
20
5.8 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-68NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 68nH 5 0.18A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
68 nH
5 %
180 mA
1.12 Ohms
- 40 C
+ 125 C
22
1.62 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-1N0D
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 1nH 0.3 1.36A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
1 nH
0.3 nH
1.36 A
45 mOhms
- 40 C
+ 125 C
13
6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-2N7D
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.7nH+/- 0.3 0.86A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
2.7 nH
0.3 nH
860 mA
120 mOhms
- 40 C
+ 125 C
16
6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-20NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 20nH 5 0.42A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
20 nH
5 %
420 mA
250 mOhms
- 40 C
+ 125 C
25
3 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-R12J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 120nH 5 0.11A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
120 nH
5 %
110 mA
2.52 Ohms
- 40 C
+ 125 C
20
1.1 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-47NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

RF Inductors - SMD 47nH 5 0.21A AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
Unshielded
47 nH
5 %
210 mA
830 mOhms
- 40 C
+ 125 C
26
2.1 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-5N1J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 5.1nH 5 0.8A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
5.1 nH
5 %
800 mA
83 mOhms
- 40 C
+ 125 C
23
5.8 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-19NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 19nH 5 0.48A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
19 nH
5 %
480 mA
202 mOhms
- 40 C
+ 125 C
26
3.04 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-24NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 24nH 5 0.4A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
24 nH
5 %
400 mA
300 mOhms
- 40 C
+ 125 C
25
2.7 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-27NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 27nH 5 0.4A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
27 nH
5 %
400 mA
298 mOhms
- 40 C
+ 125 C
26
2.48 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-5N6J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 5.6nH 5 0.76A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
5.6 nH
5 %
760 mA
83 mOhms
- 40 C
+ 125 C
23
5.8 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-9N0J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 9nH 5 0.68A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
9 nH
5 %
680 mA
200 mOhms
- 40 C
+ 125 C
25
4.16 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-12NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 12nH 5 0.64A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
12 nH
5 %
640 mA
120 mOhms
- 40 C
+ 125 C
26
3.6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-1N5D
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 1.5nH 0.3 1.04A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
1.5 nH
0.3 nH
1.04 A
70 mOhms
- 40 C
+ 125 C
16
6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-23NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 23nH 5 0.4A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
23 nH
5 %
400 mA
214 mOhms
- 40 C
+ 125 C
26
2.72 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-30NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 30nH 5 0.4A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
30 nH
5 %
400 mA
300 mOhms
- 40 C
+ 125 C
25
2.35 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-4N3J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 4.3nH 5 0.7A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
4.3 nH
5 %
700 mA
91 mOhms
- 40 C
+ 125 C
18
6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-40NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 40nH 5 0.32A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
40 nH
5 %
320 mA
438 mOhms
- 40 C
+ 125 C
26
2.24 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
Datasheet
Mfr: CW105550A-2N2D
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.2nH+/- 0.3 0.96A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
2.2 nH
0.3 nH
960 mA
70 mOhms
- 40 C
+ 125 C
18
6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
AEC-Q200
CW105550A
Reel
  • 1
  • 2