LQP03TQ_02 - RF Inductors - SMD
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03TQ3N9B02D TTI: LQP03TQ3N9B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.9nH 400mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ3N9B02D | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.9 nH | 0.1 nH | 400 mA | 250 mOhms | - 55 C | + 125 C | 17 | 6.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ1N1B02D TTI: LQP03TQ1N1B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.1nH 800mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N1B02D | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.1 nH | 0.1 nH | 800 mA | 80 mOhms | - 55 C | + 125 C | 17 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ2N6B02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 2.6nH 550mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N6B02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 550 mA | 150 mOhms | - 55 C | + 125 C | 17 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ3N2C02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ3N2C02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 3.2 nH | 0.2 nH | 450 mA | 240 mOhms | - 55 C | + 125 C | 17 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ3N4C02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ3N4C02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 3.4 nH | 0.2 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 17 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ4N7J02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 4.7nH 350mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ4N7J02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 5 % | 350 mA | 350 mOhms | - 55 C | + 125 C | 17 | 6.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ4N3J02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ4N3J02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 4.3 nH | 5 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 17 | 6.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ2N6C02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ2N6C02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.2 nH | 550 mA | 150 mOhms | - 55 C | + 125 C | 17 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ5N6H02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 5.6nH 350mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ5N6H02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 5.6 nH | 3 % | 350 mA | 390 mOhms | - 55 C | + 125 C | 17 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ2N7C02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ2N7C02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.2 nH | 550 mA | 150 mOhms | - 55 C | + 125 C | 17 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ10NH02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 10nH 250mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ10NH02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 250 mA | 690 mOhms | - 55 C | + 125 C | 17 | 4.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ9N1H02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 9.1nH 250mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ9N1H02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 9.1 nH | 3 % | 250 mA | 650 mOhms | - 55 C | + 125 C | 17 | 4.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ3N3C02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ3N3C02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.2 nH | 450 mA | 240 mOhms | - 55 C | + 125 C | 17 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ3N0B02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 3nH 500mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ3N0B02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 3 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 17 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ3N7C02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ3N7C02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 3.7 nH | 0.2 nH | 400 mA | 250 mOhms | - 55 C | + 125 C | 17 | 6.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ6N8J02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 6.8nH 300mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ6N8J02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 17 | 5.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ15NH02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 15nH 250mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ15NH02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 15 nH | 3 % | 250 mA | 800 mOhms | - 55 C | + 125 C | 14 | 3.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ20NJ02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ20NJ02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 20 nH | 5 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 14 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ30NJ02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ30NJ02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 30 nH | 5 % | 150 mA | 2 Ohms | - 55 C | + 125 C | 1.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | ||||||
Mfr: LQP03TQ51NH02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 51nH 100mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ51NH02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 51 nH | 3 % | 100 mA | 6 Ohms | - 55 C | + 125 C | 11 | 1.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ68NH02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ68NH02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 68 nH | 3 % | 80 mA | 7 Ohms | - 55 C | + 125 C | 1.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | ||||||
Mfr: LQP03TQ75NH02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ75NH02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 75 nH | 3 % | 80 mA | 7 Ohms | - 55 C | + 125 C | 1.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | ||||||
Mfr: LQP03TQ82NH02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ82NH02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 82 nH | 3 % | 80 mA | 7 Ohms | - 55 C | + 125 C | 1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | ||||||
Mfr: LQP03TQ1N7B02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 1.7nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N7B02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 1.7 nH | 0.1 nH | 650 mA | 100 mOhms | - 55 C | + 125 C | 17 | 15 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel | |||||
Mfr: LQP03TQ0N6B02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ0N6B02D | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 600 pH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 17 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP03TQ_02 | Reel |