MLG-P - RF Inductors - SMD
767 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLG0603P2N6ST000 TTI: MLG0603P2N6ST000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 2.6nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.3 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P2N6ST000 MLG0603P2N6ST | |||||
Mfr: MLG0402P5N1ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 5.1nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 5.1 nH | 0.3 nH | 160 mA | 1.4 Ohms | - 55 C | + 125 C | 8 | 7 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P5N1ST000 MLG0402P5N1ST | |||||
Mfr: MLG0402P7N5JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 7.5nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 7.5 nH | 5 % | 140 mA | 1.7 Ohms | - 55 C | + 125 C | 8 | 5.7 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P7N5JT000 MLG0402P7N5JT | |||||
Mfr: MLG0402P11NJT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 11nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 11 nH | 5 % | 140 mA | 2.2 Ohms | - 55 C | + 125 C | 8 | 4.6 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P11NJT000 MLG0402P11NJT | |||||
Mfr: MLG0402P13NJT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 13nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 13 nH | 5 % | 140 mA | 2.5 Ohms | - 55 C | + 125 C | 8 | 4.3 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P13NJT000 MLG0402P13NJT | |||||
Mfr: MLG0402P2N2BT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 2.2nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 2.2 nH | 0.1 nH | 200 mA | 700 mOhms | - 55 C | + 125 C | 8 | 10.7 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P2N2BT000 MLG0402P2N2BT | |||||
Mfr: MLG0402P2N7BT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 2.7nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 2.7 nH | 0.1 nH | 200 mA | 800 mOhms | - 55 C | + 125 C | 8 | 9.9 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P2N7BT000 MLG0402P2N7BT | |||||
Mfr: MLG0402P30NHT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 30nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 30 nH | 3 % | 120 mA | 3.6 Ohms | - 55 C | + 125 C | 7 | 2.2 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P30NHT000 MLG0402P30NHT | |||||
Mfr: MLG0402P1N5ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 1.5nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 1.5 nH | 0.3 nH | 220 mA | 600 mOhms | - 55 C | + 125 C | 8 | 14 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P1N5ST000 MLG0402P1N5ST | |||||
Mfr: MLG0402P1N6ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 01005 1.6nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 1.6 nH | 0.3 nH | 220 mA | 600 mOhms | - 55 C | + 125 C | 9 | 12.9 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P1N6ST000 MLG0402P1N6ST | |||||
Mfr: MLG0603P1N3CTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.3nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.3 nH | 0.2 nH | 800 mA | 80 mOhms | - 55 C | + 125 C | 14 | 13.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P1N3CTD25 - | ||||
Mfr: MLG0603P1N6CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.6nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.6 nH | 0.2 nH | 700 mA | 100 mOhms | - 55 C | + 125 C | 14 | 13.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P1N6CT000 MLG0603P1N6CT | |||||
Mfr: MLG0603P51NHTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 51nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 51 nH | 3 % | 100 mA | 3.5 Ohms | - 55 C | + 125 C | 10 | 1.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P51NHTD25 - | ||||
Mfr: MLG0603P1N6STD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.6nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.6 nH | 0.3 nH | 700 mA | 100 mOhms | - 55 C | + 125 C | 14 | 13.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P1N6STD25 - | ||||
Mfr: MLG0603P3N7STD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.7nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3.7 nH | 0.3 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 14 | 7.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P3N7STD25 - | ||||
Mfr: MLG0603P1N1STD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.1nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.1 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 14 | 19.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P1N1STD25 - | ||||
Mfr: MLG0603PR11HT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 110nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 110 nH | 3 % | 80 mA | 5 Ohms | - 55 C | + 125 C | 9 | 1.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | MLG-P | Reel | MLG0603PR11HT000 MLG0603PR11HT | |||||
Mfr: MLG0603P16NJTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 16nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 16 nH | 5 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P16NJTD25 - | ||||
Mfr: MLG0603P6N2HTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 6.2nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 6.2 nH | 3 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 14 | 6.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P6N2HTD25 - | ||||
Mfr: MLG0603P22NHT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 22nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 150 mA | 1.9 Ohms | - 55 C | + 125 C | 14 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P22NHT000 MLG0603P22NHT | |||||
Mfr: MLG0603P1N9CTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.9nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.9 nH | 0.2 nH | 600 mA | 100 mOhms | - 55 C | + 125 C | 14 | 10.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P1N9CTD25 - | ||||
Mfr: MLG0603P2N3CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 2.3nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.2 nH | 600 mA | 200 mOhms | - 55 C | + 125 C | 14 | 8.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | MLG-P | Reel | MLG0603P2N3CT000 MLG0603P2N3CT | |||||
Mfr: MLG0603P3N4BTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.4nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3.4 nH | 0.1 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 14 | 8.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P3N4BTD25 - | ||||
Mfr: MLG0603P4N3STD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 4.3nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 4.3 nH | 0.3 nH | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 6.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P4N3STD25 - | ||||
Mfr: MLG0603P3N0ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.0nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3 nH | 0.3 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P3N0ST000 MLG0603P3N0ST |