• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

S1008/R - RF Inductors - SMD

378 Results
378 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: S1008-183K
TTI: S1008-183K
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 18uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-183K
T1000
Datasheet
Mfr: S1008R-103K
TTI: S1008R-103K
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
10 uH
10 %
230 mA
2.1 Ohms
- 55 C
+ 125 C
30
29 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-103K
T500
Datasheet
Mfr: S1008-222J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .8ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
2.2 uH
5 %
375 mA
800 mOhms
- 55 C
+ 125 C
30
60 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-222J
T1000
Datasheet
Mfr: S1008-122K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.2uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
1.2 uH
10 %
625 mA
290 mOhms
- 55 C
+ 125 C
30
95 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-122K
T500
Datasheet
Mfr: S1008R-911K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.91uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
910 nH
10 %
685 mA
240 mOhms
- 55 C
+ 125 C
40
130 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-911K
T500
Datasheet
Mfr: S1008R-273K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
27 uH
10 %
160 mA
7 Ohms
- 55 C
+ 125 C
30
15 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-273K
T1000
Datasheet
Mfr: S1008R-101K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 0.10uH 10%

Not Available Online

Call
or
View Details
RF Choke
1008 (2520 metric)
Shielded
100 nH
10 %
1.12 A
90 mOhms
- 55 C
+ 125 C
40
383 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-101K
T1000
Datasheet
Mfr: S1008R-181K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 0.18uH 10%

Not Available Online

Call
or
View Details
Wirewound
1008 (2520 metric)
Shielded
180 nH
10 %
970 mA
120 mOhms
- 55 C
+ 125 C
40
338 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-181K
T1000
Datasheet
Mfr: S1008R-331K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 0.33uH 10%

Not Available Online

Call
or
View Details
Wirewound
1008 (2520 metric)
Shielded
330 nH
10 %
865 mA
150 mOhms
- 55 C
+ 125 C
40
293 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-331K
T1000
Datasheet
Mfr: S1008R-682K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 6.8uH 10%

Not Available Online

Call
or
View Details
Wirewound
1008 (2520 metric)
Shielded
6.8 uH
10 %
250 mA
1.8 Ohms
- 55 C
+ 125 C
30
38 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-682K
T1000
Datasheet
Mfr: S1008-103K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
10 uH
10 %
230 mA
2.1 Ohms
- 55 C
+ 125 C
30
29 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-103K
T1000
Datasheet
Mfr: S1008R-273J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 5% 7ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
27 uH
5 %
160 mA
7 Ohms
- 55 C
+ 125 C
30
15 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-273J
T1000
Datasheet
Mfr: S1008R-392K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.9uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
3.9 uH
10 %
335 mA
1 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-392K
T1000
Datasheet
Mfr: S1008R-472J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5% 1.2ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
4.7 uH
5 %
305 mA
1.2 Ohms
- 55 C
+ 125 C
30
42 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-472J
T1000
Datasheet
Mfr: S1008R-103J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5% 2.1ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
10 uH
5 %
230 mA
2.1 Ohms
- 55 C
+ 125 C
30
29 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-103J
T1000
Datasheet
Mfr: S1008R-822K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 8.2uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
8.2 uH
10 %
240 mA
1.9 Ohms
- 55 C
+ 125 C
30
32 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-822K
T1000
Datasheet
Mfr: S1008-222K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
2.2 uH
10 %
375 mA
800 mOhms
- 55 C
+ 125 C
30
60 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-222K
T1000
Datasheet
Mfr: S1008R-153K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
15 uH
10 %
210 mA
4 Ohms
- 55 C
+ 125 C
30
25 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-153K
T1000
Datasheet
Mfr: S1008-103J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5% 2.1ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
10 uH
5 %
230 mA
2.1 Ohms
- 55 C
+ 125 C
30
29 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-103J
T1000
Datasheet
Mfr: S1008R-222J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .8ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
2.2 uH
5 %
375 mA
800 mOhms
- 55 C
+ 125 C
30
60 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-222J
T1000
Datasheet
Mfr: S1008R-561K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.56uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
560 nH
10 %
790 mA
180 mOhms
- 55 C
+ 125 C
40
232 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-561K
T1000
Datasheet
Mfr: S1008R-123K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 12uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
12 uH
10 %
220 mA
3.5 Ohms
- 55 C
+ 125 C
30
28 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-123K
T1000
Datasheet
Mfr: S1008R-473K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 47uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
47 uH
10 %
110 mA
9 Ohms
- 55 C
+ 125 C
30
8 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-473K
T1000
Datasheet
Mfr: S1008-102K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 1.0uH 10%

Not Available Online

Call
or
View Details
Wirewound
1008 (2520 metric)
Shielded
1 uH
10 %
670 mA
250 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-102K
T1000
Datasheet
Mfr: S1008R-681K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.68uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
680 nH
10 %
750 mA
200 mOhms
- 55 C
+ 125 C
40
186 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-681K
T1000
  • 1
  • 2
  • 3
  • 4