TNPR e3 - RF Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TNPR e3 | 50 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 20 GHz | - 55 C | + 155 C | 0.6 mm | 0.3 mm | 0.23 mm | Reel |