CDTO269-BR1xL - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDTO269-BR1380L TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers 380V 1A TO269 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA-4 | 1 A | 380 V | 950 mV | 75 A | - 50 C | + 150 C | 4.7 mm | 3.9 mm | 1.6 mm | CDTO269-BR1xL | Reel | |||
Mfr: CDTO269-BR1190L TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers 190V 1A TO269 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269-4 | 1 A | 190 V | 950 mV | 75 A | - 55 C | + 150 C | 4.7 mm | 3.9 mm | 1.6 mm | CDTO269-BR1xL | Reel |