MBL1xxS - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBL106S-M3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 1 Amp 30 Amp IFSM | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 600 V | 950 mV | 30 A | - 55 C | + 150 C | 5.3 mm | 4.6 mm | 1.5 mm | MBL1xxS | Reel | ||||
Mfr: MBL108S-M3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 1 Amp 30 Amp IFSM | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 800 V | 950 mV | 30 A | - 55 C | + 150 C | 5.3 mm | 4.6 mm | 1.5 mm | MBL1xxS | Reel | ||||
Mfr: MBL104S-M3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 400 Volt 1 Amp 30 Amp IFSM | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 400 V | 950 mV | 30 A | - 55 C | + 150 C | 5.3 mm | 4.6 mm | 1.5 mm | MBL1xxS | Reel | ||||
Mfr: MBL110S-M3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 1 Amp 30 Amp IFSM | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 1 kV | 950 mV | 30 A | - 55 C | + 150 C | 5.3 mm | 4.6 mm | 1.5 mm | MBL1xxS | Reel |