VBE17 - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBE17-12NO7 TTI: VBE17-12NO7 IXYS Availability: 0In StockBridge Rectifiers Bridge Rectifiers 19 Amps 1200V | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 2.92 V | 40 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box |