VUI72 - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUI72-16NOXT TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers Standard Rectifier Bridge+Brake Unit | Not Available Online | Three Phase Bridge | SMD/SMT | Solder Pad | V1-A-8 | 75 A | 1.6 kV | 1.38 V | 600 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 17 mm | VUI72 | Blister Pack |