• Rectifiers

MC - KYOCERA - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Mounting Style
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
MC03FA40 KYOCERA AVX
Datasheet
Mfr: MC03FA40
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE FAST RECOVERY 400V 3A nSMC_FL

Not Available Online

Call
or
View Details
SMD/SMT
nSMC-2
400 V
3 A
Fast Recovery Rectifiers
Single
1.25 V
45 A
10 uA
30 ns
- 55 C
+ 150 C
MC
Reel
MC03FA40-TE16L