• Rectifiers

DMA80IM1600HB - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DMA80IM1600HB
TTI: DMA80IM1600HB
IXYS
Availability:

0In Stock

Rectifiers 80A 1600V STD TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3
1.6 kV
80 A
Standard Recovery Rectifier
Single
1.17 V
1.3 kA
40 uA
- 50 C
+ 150 C
DMA80IM1600HB
Tube