• Rectifiers

DSI2x55-12 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSI2X55-12A
TTI: DSI2X55-12A
IXYS
Availability:

0In Stock

Rectifiers 110 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.2 kV
60 A
Standard Recovery Rectifier
Dual
1.22 V
800 A
1.5 mA
- 40 C
+ 150 C
DSI2x55-12
Tube