• Rectifiers

DSA17-16A - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSA17-16A
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers 1600V 25A

Not Available Online

Call
or
View Details
Through Hole
DO-203AA-2 (DO-4)
1.6 kV
25 A
Standard Recovery Rectifier
Single
1.36 V
370 A
4 mA
- 40 C
+ 180 C
DSA17-16A