1N6479 - Vishay - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N6479-E3/96 TTI: 1N6479-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | Reel | ||||
Mfr: 1N6479HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | AEC-Q100 | Reel | |||
0In Stock | 1N6479 | Reel | ||||||||||||||||
Mfr: 1N6479-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | Reel | ||||
Mfr: 1N6479HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | AEC-Q100 | Reel |