• Rectifiers

VS-E5PX7506LHN3 - Vishay - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VS-E5PX7506LHN3
TTI: VS-E5PX7506LHN3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 75A 600V Single Diode

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-2
600 V
75 A
Fast Recovery Rectifiers
Single
1.6 V
565 A
25 uA
44 ns
- 55 C
+ 175 C
VS-E5PX7506LHN3
Tube