FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30ETH06STRL-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A IF TO-220AC 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETL06-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30CTH02STRL-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 15A IF TO-220AB 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 200 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETH06FP-N3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A 22ns Single Die | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 180 A | 200 nA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH06FP-N3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 18ns Hyperfast | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 100 A | 300 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-30ETH06-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 200 A | 300 nA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30ETH06S-M3 TTI: Not Assigned Vishay Semiconductors Rectifiers 600V 30A IF (TO-263AB) 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8ETX06-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 15 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-60CPU06-N3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 600V Ultrafast 27ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.1 V | 300 A | 100 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Bulk | |||
0In Stock | SMD/SMT | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-60CPU06-F TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2x30 Amp 600 Volt 300 Amp IFSM | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 300 A | 20 nA | 42 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETH06STRL-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETH06-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PU3006LHN3 TTI: VS-E4PU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB1520-1-M3 TTI: VS-MURB1520-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 15A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB2020CT-1-M3 TTI: VS-MURB2020CT-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 10A IF TO-262AA 100A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH06-1HM3 TTI: VS-8ETH06-1HM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast Rectifier | 0In Stock | Through Hole | TO-262 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH06STRL-M3 TTI: VS-8ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC 90A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-30ETH06-1-M3 TTI: VS-30ETH06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A IF TO-262AA 200A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4EVH01-M3/I TTI: VS-4EVH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 4A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 4 A | Fast Recovery Rectifiers | Single | 880 mV | 100 A | 3 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-ETU1506-M3 TTI: VS-ETU1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 40ns | 0In Stock | Through Hole | TO-220AC | 600 V | 15 A | Fast Recovery Rectifiers | Single Anode Dual Cathode | 1.35 V | 160 A | 10 nA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETX1506-M3 TTI: VS-ETX1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 20ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.5 V | 120 A | 20 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8DKH02HM3/I TTI: VS-8DKH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4+4A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 8 A | Fast Recovery Rectifiers | Dual | 870 mV | 173 A | 2 uA | 17 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-10CVH01HM3/I TTI: VS-10CVH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel |