Rectifiers
18.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-88HFR60 TTI: VS-88HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 85 Amp 600 Volt 1800 Amp IFSM | 0In Stock | Stud Mount | DO-5 | 600 V | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.8 kA | 9 mA | - 65 C | + 180 C | Bulk | 88HFR60 | |||||
Mfr: BYM12-150-E3/96 TTI: BYM12-150-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-150-E3/97 | |||
0In Stock | TO-220-2 | Dxx25L | Tube | ||||||||||||||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.35 V | 110 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.5 V | 40 A | 1 uA | 300 ns | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: VS-8EWH02FN-M3 TTI: VS-8EWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 750 mV | 140 A | 6 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: 1N4937GP-E3/54 TTI: 1N4937GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 600 Volt Glass Passivated | Not Available Online | Through Hole | DO-204AL | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4937GP | Reel | 1N4937GP-E3/73 | |||
Mfr: UF5404-E3/54 TTI: UF5404-E3/54 Vishay Semiconductors Availability: 0In Stock1.400 On Order Expected 18-Dec-26 Rectifiers Vr/400V Io/3A | 0In Stock1.400 On Order Expected 18-Dec-26 | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5404-E3/73 | ||||
Mfr: SA2J-E3/61T TTI: SA2J-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/5AT | |||
0In Stock | Through Hole | TO-247 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.8 V | 600 A | 200 uA | 50 ns | - 55 C | + 150 C | DSEI60-06 | Tube | |||||
0In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | |||||
Mfr: BA159-E3/54 TTI: BA159-E3/54 Vishay Semiconductors Availability: 0In Stock11.000 On Order Expected 09-Oct-26 Rectifiers 1.0 Amp 1000 Volt | 0In Stock11.000 On Order Expected 09-Oct-26 | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 125 C | BA15x | Reel | BA159-E3/73 | |||
Mfr: BYM11-400-E3/96 TTI: BYM11-400-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/97 | |||
Mfr: VS-HFA06TB120S-M3 TTI: VS-HFA06TB120S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 6A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 260 nA | 26 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 128 A | Fast Recovery Rectifiers | Dual Parallel | 1.9 V | 1.2 kA | 12 mA | 40 ns | - 40 C | + 150 C | DSEI2X161-12 | Box | |||||
0In Stock | Through Hole | TO-220-2 | 600 V | 14 A | Fast Recovery Rectifiers | Single | 1.7 V | 110 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI12 | Tube | |||||
0In Stock | Through Hole | TO-220-3 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Tube | ||||||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 4.45 V | 110 A | 100 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: GL41Y-E3/97 TTI: GL41Y-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-T40HFL20S02 TTI: VS-T40HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S02 | |||
Mfr: SA2K-E3/5AT TTI: SA2K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/61T | |||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Rectifiers 4A 200V Hyperfast 23ns FRED Pt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 35 ns | - 55 C | + 150 C | ES1 | Reel |