FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-5EWH06FNHM3 TTI: VS-5EWH06FNHM3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V Hyperfast 18ns FRED Pt | 0In Stock | SMD/SMT | TO-252AA | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.85 V | 70 A | 5 uA | 18 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Tube | ||
Mfr: VS-ETX1506S-M3 TTI: VS-ETX1506S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 20ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.5 V | 120 A | 20 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPU3006HN3 TTI: VS-EPU3006HN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 30ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH06STRRHM3 TTI: VS-8ETH06STRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-6ESH01-M3/87A TTI: VS-6ESH01-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-ETH0806-M3 TTI: VS-ETH0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast 21ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 80 A | 20 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB820TRR-M3 TTI: VS-MURB820TRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-ETU0805-M3 TTI: VS-ETU0805-M3 Vishay Semiconductors Availability: Not Available OnlineRectifiers 8A 500V Ultrafast 28ns FRED Pt | Not Available Online | Through Hole | TO-220FP | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.25 V | 110 A | 9 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4ESH02HM3/87A TTI: VS-4ESH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-ETU3006-1HM3 TTI: VS-ETU3006-1HM3 Vishay Semiconductors Availability: 0In StockRectifiers 30 Amp 600 Volt | 0In Stock | Through Hole | TO-262AA | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | AEC-Q100 | Tube | ||
Mfr: VS-ETU3006-1-M3 TTI: VS-ETU3006-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 45ns | 0In Stock | Through Hole | TO-262AA | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-C4PH6006LHN3 TTI: VS-C4PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 60 A | Dual | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-8ETH03-M3 TTI: VS-8ETH03-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-220 Fred Pt | 0In Stock | SMD/SMT | TO-220AC-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETX3007-M3 TTI: VS-ETX3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 2.1 V | 210 A | 20 nA | 27 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB1020CT-1-M3 TTI: VS-MURB1020CT-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 990 mV | 50 A | 10 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB1620CT-1-M3 TTI: VS-MURB1620CT-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF TO-262AA 100A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETH06-1-M3 TTI: VS-15ETH06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-262AA 120A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-2EJH01-M3/6A TTI: VS-2EJH01-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-C4PU3006LHN3 TTI: VS-C4PU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 30 A | Dual | 1.32 V | 200 A | 15 uA | 60 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-APU3006LHN3 TTI: VS-APU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 250 A | 200 nA | 45 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETL06-1-M3 TTI: VS-15ETL06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-262AA 250A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6ESH02HM3/87A TTI: VS-6ESH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-6EWX06FNHM3 TTI: VS-6EWX06FNHM3 Vishay Semiconductors Availability: 0In StockRectifiers 6 Amp 600 Volt | 0In Stock | SMD/SMT | D-PAK | 600 V | 6 A | Fast Recovery Rectifiers | Single | 3.1 V | 50 A | 20 uA | 21 ns | - 65 C | + 175 C | FRED Pt | AEC-Q100 | Tube | ||
Mfr: VS-8ETH06STRLHM3 TTI: VS-8ETH06STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-4ESH02-M3/87A TTI: VS-4ESH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel |