Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-3EMU06-M3/5AT TTI: VS-3EMU06-M3/5AT Vishay Semiconductors Availability: 0In Stock22.500 On Order Expected Rectifiers 3 Amp 600 Volts Ultrafast - Low VF | 0In Stock22.500 On Order Expected | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 990 mV | 55 A | 3 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15ETX06FP-N3 TTI: VS-15ETX06FP-N3 Vishay Semiconductors Availability: 0In Stock5.600 On Order Expected Rectifiers 15A 600V 60ns Ultrafast | 0In Stock5.600 On Order Expected | Through Hole | TO-220FP-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-2EJH02-M3/6A TTI: VS-2EJH02-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: ES3F-E3/9AT TTI: ES3F-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 3.0A 35ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/57T | ||||
Mfr: RS2G-E3/5BT TTI: RS2G-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/52T | |||
Mfr: SE30AFGHM3/6A TTI: SE30AFGHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFG-M3/6A SE30AFG-M3/6B | ||
Mfr: VSSB3L6S-M3/5BT TTI: VSSB3L6S-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3A,60V,TRENCH SKY RECT. | 0In Stock | SMB | Reel | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | |||||||||||||||||
Mfr: SE15PG-M3/85A TTI: SE15PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 35 ns | - 55 C | + 150 C | ES1 | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2B-E3/5BT | ||||
Mfr: VS-ETL1506S-M3 TTI: VS-ETL1506S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S2G-E3/5BT TTI: S2G-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2G-E3/52T | ||||
Mfr: DSEP90-12AZ-TUB TTI: DSEP90-12AZ-TUB IXYS Availability: 0In StockRectifiers 90A 1200V FRED TO268AA | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 3.27 V | - 55 C | + 150 C | Tube | |||||||||
Mfr: VS-E7MH0112-M3/I TTI: VS-E7MH0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 1200V HF DO-214AC | 0In Stock | SMD/SMT | DO-214AC (SMA) | 1.2 kV | 1 A | Fast Recovery Rectifiers | Single | 1.35 V | 21 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE20DJ-M3/I TTI: SE20DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | ||||
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Rectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: 1N6479-E3/96 TTI: 1N6479-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | Reel | |||||
Mfr: 1N6483-E3/96 TTI: 1N6483-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6483 | Reel | |||||
0In Stock | Stud Mount | DO-203AB | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HF40 | |||||||
Mfr: BY228GP-E3/54 TTI: BY228GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.5 Amp 1500 Volt | 0In Stock | Through Hole | DO-201AD | 1.5 kV | 2.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 50 A | 2 uA | 20 us | - 65 C | + 140 C | Reel | |||||
Mfr: FES16GT-E3/45 TTI: FES16GT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 400 Volt | 0In Stock | Through Hole | TO-220AC | 400 V | 16 A | Fast Recovery Rectifiers | Single | 1.3 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-HFA25PB60-N3 TTI: VS-HFA25PB60-N3 Vishay Semiconductors Rectifiers 25A 600V Ultrafast 23ns HEXFRED | Not Available Online | Through Hole | TO-247AC | 600 V | 25 A | Fast Recovery Rectifiers | Single | 1.3 V | 225 A | 100 uA | 23 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-1EFH02HM3/I TTI: VS-1EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-HFA16PB120-N3 TTI: VS-HFA16PB120-N3 Vishay Semiconductors Availability: Not Available OnlineRectifiers 16A 1200V Ultrafast 30ns HEXFRED | Not Available Online | Through Hole | TO-247AC | 1.2 kV | 16 A | Fast Recovery Rectifiers | Single | 2.3 V | 190 A | 100 uA | 30 ns | - 55 C | + 150 C | HEXFRED | Tube |