FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-15EWX06FN-M3 TTI: VS-15EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 18ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 50 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MURB1620CTL-M3 TTI: VS-MURB1620CTL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-EPU3006-N3 TTI: VS-EPU3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 30ns Ultrafast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Dual Cathode | 1.4 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20CTH03-M3 TTI: VS-20CTH03-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 20 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MURB1620CTR-M3 TTI: VS-MURB1620CTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15ETX06S-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF (TO-263AB) 170A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30ETH06STRR-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A IF TO-220AC 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15ETU12-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1200V 15A IF 2LTO-220AC 150A IFSM | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 150 A | 80 uA | 167 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15ETX06STRL-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 170A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15ETL06STRR-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 250A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-30EPU12L-N3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 300 A | 145 uA | 220 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30EPU12LHN3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 300 A | 145 uA | 220 ns | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-50EPU12L-N3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 50 A | Fast Recovery Rectifiers | Single | 2.05 V | 400 A | 330 uA | 262 ns | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-30ETU12-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 30A If; 1200V Vr TO-220AC | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 240 A | 320 uA | 49 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15ETX06STRR-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 170A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-16CTU04-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-262AA | 400 V | 16 A | Fast Recovery Rectifiers | Common Cathode | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: VS-60CPU02-F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x30 Amp 200 Volt 300 Amp IFSM | Not Available Online | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 300 A | 50 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | 60CPU02-F | |||
Mfr: VS-15EVU06HM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | |||||
Mfr: VS-C4ZU3006FP-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers FRED Pt - TO-3PF | Not Available Online | Through Hole | TO-3PF-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.46 V | 180 A | 500 uA | 73 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30CPU04HN3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers Freds - TO-247-e3 | Not Available Online | FRED Pt | |||||||||||||||||
Mfr: VS-15ETL06-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 60 ns | - 65 C | + 175 C | FRED Pt | |||||
Mfr: VS-EBU15006HF4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150A 600V Ultrafast 50ns FRED Pt | Not Available Online | Through Hole | PowerTab | 600 V | 150 A | Fast Recovery Rectifiers | Single | 1.63 V | 1.2 kA | 8 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-80CPH03-F3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x40A 300V Hyperfast 34ns FRED Pt | Not Available Online | Through Hole | TO-247AC | 300 V | 80 A | Dual Anode Common Dual Cathode | 940 mV | 320 A | 10 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Bulk | |||||
Mfr: VS-APH3006-F3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 600V Hyperfast 26ns | Not Available Online | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single Cathode Common Anode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30CTH03-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-3 | Not Available Online | FRED Pt | Bulk |