Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1408-FU1400 TTI: CD1408-FU1400 Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 400VOLT | 0In Stock | SMD/SMT | SOD-87 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6ESH02HM3/86A TTI: VS-6ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: BYM11-200-E3/96 TTI: BYM11-200-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: DAA200XA1800NA TTI: DAA200XA1800NA IXYS Availability: 0In StockRectifiers 2X100A 1800V STD SOT227B | 0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 100 A | Standard Recovery Rectifier | Dual Parallel | 1.24 V | 1.62 kA | 2 mA | - 40 C | + 125 C | Tube | ||||||
Mfr: VS-60CPU04-N3 TTI: VS-60CPU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 400V Ultrafast 37ns FRED Pt | 0In Stock | SMD/SMT | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Dual | 920 mV | 300 A | 100 uA | 37 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-247-2 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Single | 2.73 V | 700 A | 2 mA | 230 ns | - 55 C | + 150 C | DH60-18A | Tube | |||||
Mfr: EGF1B-E3/5CA TTI: EGF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
0In Stock | Stud Mount | DO-203AA | 200 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Bulk | 12FR20 | ||||||
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual | 1.35 V | 110 A | 500 uA | 25 ns | - 55 C | + 175 C | DSEE15 | Tube | |||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 2.04 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: VS-EPU6006-N3 TTI: VS-EPU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V 32ns Ultrafast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single Anode Common Dual Cathode | 1.4 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-6ESH02-M3/86A TTI: VS-6ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-E4PU6006L-N3 TTI: VS-E4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | |||||
0In Stock3.400 On Order Expected 20-Jan-27 | Stud Mount | DO-203AB | 100 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HF10 | |||||||
Not Available Online | Tube | ||||||||||||||||||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: SBYV27-200-E3/54 TTI: SBYV27-200-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-200-E3/73 | ||||
Mfr: VS-16CDH02-M3/I TTI: VS-16CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 190 A | 6 uA | 27 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: UF4005-E3/73 TTI: UF4005-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Ammo Pack | UF4005-E3/54 | |||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | ||||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/85A | ||||
Mfr: VS-E7FX0112-M3/I TTI: VS-E7FX0112-M3/I Vishay Availability: 0In StockRectifiers 1A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 14 A | 2 uA | 91 ns | - 55 C | + 175 C | VS-E7FX0112-M3 | Reel | ||||
Mfr: VS-2EJH02HM3/6A TTI: VS-2EJH02HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6EWH06FNTR-M3 TTI: VS-6EWH06FNTR-M3 Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 02-Dec-26 Rectifiers Hyperfast 6A 600V 18ns | 0In Stock2.000 On Order Expected 02-Dec-26 | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | Reel |