FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8ETU04-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | FRED Pt | Bulk | ||||||||||||||||
Mfr: VS-15ETL06-1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-262 | 600 V | 15 A | Standard Recovery Rectifier | Single | 1.05 V | 250 A | 10 uA | 270 ns | - 65 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: VS-30EPH06PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 30 Amp | Not Available Online | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | 30EPH06PBF | |||
Mfr: VS-MURB820-1HM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers FRED Pt - TO-262AA AEC-Q101 Qualified | Not Available Online | Through Hole | TO-262AA-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 5 uA | 35 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | |||
Mfr: VS-16CTU04-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-262AA | 400 V | 16 A | Fast Recovery Rectifiers | Common Cathode | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: VS-60CPU02-F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x30 Amp 200 Volt 300 Amp IFSM | Not Available Online | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 300 A | 50 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | 60CPU02-F | |||
Mfr: VS-15EVU06HM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | |||||
Mfr: VS-C4ZU3006FP-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers FRED Pt - TO-3PF | Not Available Online | Through Hole | TO-3PF-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.46 V | 180 A | 500 uA | 73 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30CPU04HN3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers Freds - TO-247-e3 | Not Available Online | FRED Pt | |||||||||||||||||
Mfr: VS-15ETL06-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 60 ns | - 65 C | + 175 C | FRED Pt | |||||
Mfr: VS-EBU15006HF4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150A 600V Ultrafast 50ns FRED Pt | Not Available Online | Through Hole | PowerTab | 600 V | 150 A | Fast Recovery Rectifiers | Single | 1.63 V | 1.2 kA | 8 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-80CPH03-F3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x40A 300V Hyperfast 34ns FRED Pt | Not Available Online | Through Hole | TO-247AC | 300 V | 80 A | Dual Anode Common Dual Cathode | 940 mV | 320 A | 10 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Bulk | |||||
Mfr: VS-APH3006-F3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 600V Hyperfast 26ns | Not Available Online | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single Cathode Common Anode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30CTH03-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-3 | Not Available Online | FRED Pt | Bulk | ||||||||||||||||
Mfr: VS-15EVH06-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | |||||
Mfr: VS-15EVL06-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | |||||
Mfr: VS-80EBU04 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 80 Amp | Not Available Online | SMD/SMT | PowerTab | 400 V | 80 A | Fast Recovery Rectifiers | Single | 920 mV | 800 A | 50 uA | 87 ns | - 55 C | + 175 C | FRED Pt | Tube | 80EBU04 | |||
Mfr: VS-30EPH03PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 300 Volt 30 Amp | Not Available Online | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Single | 900 mV | 300 A | 50 nA | 38 ns | - 65 C | + 175 C | FRED Pt | Tube | 30EPH03PBF | |||
Mfr: VS-MURD620CTHM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x3 Amp 200 Volt | Not Available Online | SMD/SMT | D-PAK | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | AEC-Q100 | Tube | |||
Mfr: VS-EPU3006-F3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 600V Ultrafast 45ns | Not Available Online | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Dual Cathode | 1.4 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-EPH3006-F3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 600V Hyperfast 26ns | Not Available Online | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Cathode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-150EBU02HF4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150A 200V Ultrafast 48ns FRED Pt | Not Available Online | Through Hole | PowerTab | 200 V | 150 A | Fast Recovery Rectifiers | Single | 1.1 V | 1.6 kA | 50 uA | 48 ns | - 55 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: VS-EBU8006HF4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 80A 600V Ultrafast 46ns FRED Pt | Not Available Online | Through Hole | PowerTab | 600 V | 80 A | Fast Recovery Rectifiers | Single | 1.53 V | 750 A | 8 uA | 46 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-150EBU04 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 150 Amp | Not Available Online | Screw Mount | POWER TAB | 400 V | 150 A | Fast Recovery Rectifiers | Single | 1.3 V | 1.5 kA | 50 uA | 93 ns | - 55 C | + 175 C | FRED Pt | Tube | 150EBU04 | |||
Mfr: VS-60CPH03PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x30 Amp 600 Volt 55ns | Not Available Online | Through Hole | TO-247AC | 300 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 300 A | 50 nA | 39 ns | - 65 C | + 175 C | FRED Pt | Tube | 60CPH03PBF |