Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E4PU6006L-N3 TTI: VS-E4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | |||||
0In Stock3.400 On Order Expected 20-Jan-27 | Stud Mount | DO-203AB | 100 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HF10 | |||||||
Not Available Online | Tube | ||||||||||||||||||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: SBYV27-200-E3/54 TTI: SBYV27-200-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-200-E3/73 | ||||
Mfr: VS-16CDH02-M3/I TTI: VS-16CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 190 A | 6 uA | 27 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: UF4005-E3/73 TTI: UF4005-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Ammo Pack | UF4005-E3/54 | |||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | ||||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/85A | ||||
Mfr: VS-E7FX0112-M3/I TTI: VS-E7FX0112-M3/I Vishay Availability: 0In StockRectifiers 1A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 14 A | 2 uA | 91 ns | - 55 C | + 175 C | VS-E7FX0112-M3 | Reel | ||||
Mfr: VS-2EJH02HM3/6A TTI: VS-2EJH02HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6EWH06FNTR-M3 TTI: VS-6EWH06FNTR-M3 Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 02-Dec-26 Rectifiers Hyperfast 6A 600V 18ns | 0In Stock2.000 On Order Expected 02-Dec-26 | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | Reel | |||||
Mfr: DSEI20-12A TTI: DSEI20-12A IXYS Availability: 0In Stock50 On Order Expected 14-Oct-26 Rectifiers 1200V 17A | 0In Stock50 On Order Expected 14-Oct-26 | Through Hole | TO-220-2 | 1.2 kV | 17 A | Fast Recovery Rectifiers | Single | 2.15 V | 140 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI20 | Tube | ||||
Mfr: VS-80APS08-M3 TTI: VS-80APS08-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.5 kA | 1.5 mA | - 40 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | DPAK | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: GP02-40-E3/73 TTI: GP02-40-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 4000 Volt 0.25 Amp 15 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-40-E3/54 | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 2.1 V | 50 A | 60 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: BY228-15TAP TTI: BY228-15TAP Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: US1D-E3/5AT TTI: US1D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/61T | |||
Mfr: 1N4006GP-E3/54 TTI: 1N4006GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/800V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4006GP-E3/73 | |||
Mfr: FES8BT-E3/45 TTI: FES8BT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: BY228-15TR TTI: BY228-15TR Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 5 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: SE20AFJHM3/6A TTI: SE20AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFJ-M3/6A SE20AFJ-M3/6B | ||
Mfr: SE10FJHM3/I TTI: SE10FJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel |