Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B | ||
Mfr: SE30AFB-M3/6A TTI: SE30AFB-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFBHM3/6A SE30AFBHM3/6B | |||
Mfr: ES1PCHM3/84A TTI: ES1PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | ||||
Mfr: S1PBHM3/84A TTI: S1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: BA158-E3/54 TTI: BA158-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 125 C | BA15x | Reel | BA158-E3/73 | |||
Mfr: RS3K-E3/9AT TTI: RS3K-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 3.0A 500ns 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/57T | ||||
0In Stock | Screw Mount | SOT-227B-4 | 400 V | 30 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 1.4 V | 300 A | 100 uA | 35 ns | - 40 C | + 150 C | DSEI2X30-04 | Tube | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||||
Mfr: BYV32-150-E3/45 TTI: BYV32-150-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 18 Amp 150 Volt | 0In Stock | Through Hole | TO-220AB | 150 V | 18 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: FEP16BT-E3/45 TTI: FEP16BT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 100 Volt | 0In Stock | Through Hole | TO-220AB | 100 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 200 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: 1N5401-E3/73 TTI: 1N5401-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 100 Volt | Not Available Online | Through Hole | DO-201AD | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5401 | Ammo Pack | 1N5401-E3/54 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/57T | ||||
Mfr: SBYV27-100-E3/73 TTI: SBYV27-100-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 2.0A 15ns 50 Amp IFSM | Not Available Online | Through Hole | DO-15 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Ammo Pack | SBYV27-100-E3/54 | ||||
Mfr: SBYV27-50-E3/54 TTI: SBYV27-50-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-50-E3/73 | ||||
Mfr: EGP10G-E3/73 TTI: EGP10G-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns Glass Passivated | Not Available Online | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 150 C | Ammo Pack | EGP10G-E3/54 | ||||
Mfr: FES8HT-E3/45 TTI: FES8HT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 500 Volt | 0In Stock | Through Hole | TO-220-2 | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: 1N4003-E3/73 TTI: 1N4003-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/200V Io/1A | Not Available Online | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4003-E3/54 | ||||
Mfr: VS-E4PU6006LHN3 TTI: VS-E4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: AS3BD-M3/I TTI: AS3BD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, SMB, Aval | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 980 mV | 90 A | 500 nA | - 55 C | + 175 C | Reel | ||||||
Mfr: RS07K-HM3-08 TTI: RS07K-HM3-08 Vishay Semiconductors Availability: 0In StockRectifiers 800 V SMF(DO-219AB) Fast Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 500 mA | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07-M | Reel | ||||
Mfr: VS-15EVL06HM3/I TTI: VS-15EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8CVH01HM3/I TTI: VS-8CVH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 8A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual | 970 mV | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-ETH3007-M3 TTI: VS-ETH3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube |