BYG10 - Rectifiers
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG10K-M3/TR3 TTI: BYG10K-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,800V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10J-E3/TR3 TTI: BYG10J-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | SMA | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10J-E3/TR | |||
Mfr: BYG10DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10MHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10JHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10KHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,800V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10GHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10JHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10GHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10KHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,800V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10DHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10DHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V SMA AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10MHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10MHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Not Available Online | SMD/SMT | SMA | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | |||||
Not Available Online | SMD/SMT | SMA | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | |||||
Mfr: BYG10KHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,800V VGSC-STD Avalanche SMD | Not Available Online | SMA | BYG10 | AEC-Q101 | |||||||||||||||
Mfr: BYG10K/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5 Amp 800 Volt | Not Available Online | SMD/SMT | SMA | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | ||||
Mfr: BYG10MHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,1000V VGSC-STD Avalanche SMD | Not Available Online | SMA | BYG10 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BYG10J/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYG1 | Not Available Online | SMD/SMT | SMA | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel |