BYG20 - Rectifiers
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG20GHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,400V,75nS SF Avalanche SMD | Not Available Online | BYG20 | AEC-Q101 | Reel | ||||||||||||||
Not Available Online | SMD/SMT | SMA | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | ||||
Mfr: BYG20JHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,600V,75nS SF Avalanche SMD | Not Available Online | BYG20 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BYG20DHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A 200 Volt 75ns | Not Available Online | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q100 | Reel | ||
Mfr: BYG20JHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A 600 Volt 75ns | Not Available Online | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q100 | Reel | ||
Not Available Online | SMD/SMT | SMA | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | ||||
Mfr: BYG20JHE3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A 600 Volt 75ns | Not Available Online | SMD/SMT | SMA | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q100 | Reel | ||
Mfr: BYG20JHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,600V,75nS SF Avalanche SMD | Not Available Online | BYG20 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BYG20DHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,200V,75nS SF Avalanche SMD | Not Available Online | SMA | BYG20 | AEC-Q101 | Reel | |||||||||||||
Mfr: BYG20D/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYG2 | Not Available Online | SMD/SMT | SMA | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | |||
Mfr: BYG20G/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5 Amp 400 Volt | Not Available Online | SMD/SMT | SMA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | |||
Mfr: BYG20GHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A 400 Volt 75ns | Not Available Online | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q100 | Reel | ||
Mfr: BYG20GHE3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A 400 Volt 75ns | Not Available Online | SMD/SMT | SMA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q100 | Reel | ||
Mfr: BYG20J/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYG2 | Not Available Online | SMD/SMT | SMA | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | |||
Mfr: BYG20DHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,200V,75nS SF Avalanche SMD | Not Available Online | SMA | BYG20 | AEC-Q101 | Reel | |||||||||||||
Not Available Online | SMD/SMT | SMA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | ||||
Mfr: BYG20GHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A,400V,75nS SF Avalanche SMD | Not Available Online | BYG20 | AEC-Q101 | Reel |
- 1
- 2