BYG22 - Rectifiers
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG22BHE3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 100 Volt 25ns | Not Available Online | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | ||
Mfr: BYG22DHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 200 Volt 25ns | Not Available Online | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | ||
Mfr: BYG22DHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2A,200V,25nS UF Fast Avalanche,SMD | Not Available Online | BYG22 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BYG22D/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYG2 | Not Available Online | SMD/SMT | SMA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | |||
Mfr: BYG22DHE3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 200 Volt 25ns | Not Available Online | SMD/SMT | SMA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | ||
Mfr: BYG22BHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | Not Available Online | BYG22 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BYG22AHM3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2A,50V,25nS UF Fast Avalanche,SMD | Not Available Online | SMA | BYG22 | AEC-Q101 | Reel | |||||||||||||
Mfr: BYG22AHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 50 Volt 25ns | Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | ||
Mfr: BYG22A/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0 Amp 50 Volt | Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | |||
Mfr: BYG22BHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 100 Volt 25ns | Not Available Online | SMD/SMT | DO-214AC(SMA) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | ||
Mfr: BYG22AHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2A,50V,25nS UF Fast Avalanche,SMD | Not Available Online | SMA | BYG22 | AEC-Q101 | Reel | |||||||||||||
Mfr: BYG22BHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | Not Available Online | BYG22 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BYG22B/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYG2 | Not Available Online | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | |||
Mfr: BYG22AHE3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 50 Volt 25ns | Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | ||
Not Available Online | SMD/SMT | SMA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: BYG22DHM3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2A,200V,25nS UF Fast Avalanche,SMD | Not Available Online | BYG22 | AEC-Q101 | Reel |
- 1
- 2