• Rectifiers

BYM10 - Rectifiers

26 Results
26 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BYM10-50HE3/97
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 50 Volt 1.0 Amp Glass Passivated

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 65 C
+ 175 C
BYM10
AEC-Q100
Reel
  • 1
  • 2