S1Px - Rectifiers
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1PMHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PM | Not Available Online | SMD/SMT | DO-220AA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PBHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PB | Not Available Online | SMD/SMT | DO-220AA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PAHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Standard Recovery Rectifier | S1Px | AEC-Q100 | Reel | |||||||||||||
Mfr: S1PBHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PB | Not Available Online | SMD/SMT | DO-220AA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PJHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | SMD/SMT | DO-220AA | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | |||
Mfr: S1PJHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PJ | Not Available Online | SMD/SMT | DO-220AA | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PDHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PD | Not Available Online | SMD/SMT | DO-220AA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PGHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | SMD/SMT | DO-220AA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | |||
Mfr: S1PKHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PK | Not Available Online | SMD/SMT | DO-220AA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PAHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Standard Recovery Rectifier | S1Px | AEC-Q100 | Reel | |||||||||||||
Mfr: S1PGHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | SMD/SMT | DO-220AA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | |||
Mfr: S1PKHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PK | Not Available Online | SMD/SMT | DO-220AA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Not Available Online | SMD/SMT | DO-220AA | 1 kV | 1 A | Standard Recovery Rectifier | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | |||||
Mfr: S1PMHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1PM | Not Available Online | SMD/SMT | DO-220AA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | ||
Mfr: S1PDHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | SMD/SMT | DO-220AA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel |
- 1
- 2