• Rectifiers

g - Rectifiers

26 Results
26 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FES8DTHE3/45
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers 200 Volt 8.0A 35ns Single

Not Available Online

Call
or
View Details
Through Hole
TO-220-2
200 V
8 A
Fast Recovery Rectifiers
Single
950 mV
125 A
10 uA
35 ns
- 55 C
+ 150 C
g
AEC-Q100
Tube
  • 1
  • 2