Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-10ETF12SLHM3 TTI: VS-10ETF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 155 A | 80 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-45APS12LHM3 TTI: VS-45APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1.14 V | 500 A | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-CPU6006L-N3 TTI: VS-CPU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.4 V | 250 A | 20 nA | 42 ns | - 65 C | + 175 C | Tube | ||||
Mfr: VS-EPH3006LHN3 TTI: VS-EPH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: DPG30C200PC-TRL TTI: DPG30C200PC-TRL IXYS Availability: 0In StockRectifiers 2X15A 200V FRED TO263D2 | 0In Stock | SMD/SMT | TO-263-4 | 200 V | 15 A | Fast Recovery Rectifiers | Dual | 1.26 V | 240 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||
Mfr: VS-8ETX06STRL-M3 TTI: VS-8ETX06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC 110A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-HFA08TA60CS-M3 TTI: VS-HFA08TA60CS-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-15ETH03STRLHM3 TTI: VS-15ETH03STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | VS-15ET | Reel | |||||||||||||
Mfr: DMA10IM1200UZ-TUB TTI: DMA10IM1200UZ-TUB IXYS Availability: 0In StockRectifiers 10A 1200V STD TO252ID | 0In Stock | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 25 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 40 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-U5FX300FA60 TTI: VS-U5FX300FA60 Vishay Semiconductors Availability: 0In StockRectifiers 300A 600V HF SOT227 | 0In Stock | Screw Mount | SOT-227 | 600 V | 150 A | Fast Recovery Rectifiers | Dual | 1.6 V | 1.035 kA | 300 nA | 72 ns | - 55 C | + 175 C | Bulk | ||||
Mfr: DAA10EM1800PZ-TRL TTI: DAA10EM1800PZ-TRL IXYS Availability: 0In StockRectifiers 10A 1800V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Single | 1.43 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | ||||
Mfr: VS-ETL3006S2LHM3 TTI: VS-ETL3006S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast Rectifier, 30 A FRED Pt | 0In Stock | Reel | ||||||||||||||||
Mfr: AS1FDHM3/H TTI: AS1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||
Mfr: AS1FD-M3/H TTI: AS1FD-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||
Mfr: AU1FKHM3/H TTI: AU1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel | |||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-E5PH6012LHN3 TTI: VS-E5PH6012LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V AEC-Q101 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 425 A | 50 uA | 130 ns | - 55 C | + 175 C | AEC-Q101 | Tube | |||
Mfr: VS-16EDU06-M3/I TTI: VS-16EDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16EDU06HM3/I TTI: VS-16EDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-HFA08TB60HN3 TTI: VS-HFA08TB60HN3 Vishay Semiconductors Availability: 0In StockRectifiers Hexfreds - TO-220-e3 | 0In Stock | SMD/SMT | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.7 V | 60 A | 300 nA | 37 ns | - 55 C | + 150 C | Tube | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: MURS240-E3/5BT TTI: MURS240-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | |||
Mfr: RS07K-M3/I TTI: RS07K-M3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel | |||
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel |