Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM10-800-E3/97 TTI: BYM10-800-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/96 | ||||
Mfr: BA157GP-E3/54 TTI: BA157GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 400 Volt | Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | Reel | BA157GP-E3/73 | |||
Mfr: FEP30HP-M3/P TTI: FEP30HP-M3/P Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 500V UF T0247AD | Not Available Online | Tube | |||||||||||||||||
Mfr: RS07G-M3/H TTI: RS07G-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 400V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07G-M | Reel | ||||
Mfr: AR1FJHM3/H TTI: AR1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-E5PH3012LHN3 TTI: VS-E5PH3012LHN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO247AD-2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.9 V | 240 A | 50 uA | 113 ns | - 55 C | + 175 C | VS- | Tube | ||||
Mfr: RS07J-M3/H TTI: RS07J-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 600V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J-M | Reel | ||||
Mfr: VS-4ESH02-M3/86A TTI: VS-4ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EWS12S-M3 TTI: VS-8EWS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-45EPS16L-M3 TTI: VS-45EPS16L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-40EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-EPU3006LHN3 TTI: VS-EPU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.4 V | 220 A | 30 uA | 45 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-6ESH01-M3/86A TTI: VS-6ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-5ECU06-M3/9AT TTI: VS-5ECU06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 920 mV | 120 A | 3 uA | 43 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6ESH01HM3/86A TTI: VS-6ESH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-ETU3006STRR-M3 TTI: VS-ETU3006STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 45ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | TO-247AC modified | 800 V | 40 A | Fast Recovery Rectifiers | Single | 1.1 V | 475 A | 100 uA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-5EWH06FN-M3 TTI: VS-5EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 18ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.2 V | 70 A | 5 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220FP | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: SE20AFJ-M3/6A TTI: SE20AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFJHM3/6A SE20AFJHM3/6B | |||
Mfr: VS-60APF12-M3 TTI: VS-60APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.2 V | 830 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-EBU15006HN4 TTI: VS-EBU15006HN4 Vishay Semiconductors Availability: 0In StockRectifiers 150A 600V UF FRED POWER TAB | 0In Stock | Screw Mount | PowerTab | 600 V | 150 A | Single | 1.27 V | 1.2 kA | 8 uA | 50 ns | - 55 C | + 175 C | Ultrafast Soft Recovery Diode | Tube | |||||
Mfr: VS-80EBU02HN4 TTI: VS-80EBU02HN4 Vishay Semiconductors Availability: 0In StockRectifiers 80 A 200V UF FRED POWER TAB | 0In Stock | Tube | |||||||||||||||||
Mfr: SE50N6G-M3/I TTI: SE50N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6G | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel |